Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||||
5In Stock | Solid State Relays | Heavy Duty | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
12In Stock | Solid State Relays | Controller | Panel Mount | 80 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
4In Stock | Solid State Relays | Indicator | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
17In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
42In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | ||||
10In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | |||||
Mfr: DR2260D35V TTI: DR2260D35V Crydom Availability: 101In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Std Scrw | 101In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
9In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
Mfr: DRA1-CMX60D5 TTI: DRA1-CMX60D5 Crydom Availability: 19In StockSolid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input | 19In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | ||||
3In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | ||||
18In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
2In Stock | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | Power Plus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
1,299In Stock | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | IP00 | EZ | 43.9 mm | 38.1 mm | 24.1 mm | Quick Connect | Each | ||||
7In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
Mfr: EL240A20-24 TTI: EL240A20-24 Crydom Availability: 13In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 20A21-27VDCZC | 13In Stock | Solid State Relays | Controller | Panel Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
6In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR48 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||||
17In Stock | Solid State Relays | Indicator | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134030 | ||||
1In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 75 A | 20 VAC to 300 VAC | 1 Form A (SPST-NO) | SCR | 0 VDC to 5 VDC | - 30 C | + 80 C | LPCV | 56.1 mm | 56.1 mm | 40.6 mm | Screw | Each | ||||||
Mfr: CWD2450-10 TTI: CWD2450-10 Crydom Availability: 8In StockSolid State Relays - SSRs 0.15-50A 3-32VDC | 8In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
36In Stock | Solid State Relays | Controller | Panel Mount | 7 A | 1 VDC to 300 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: DRA1-CMXE60D10 TTI: DRA1-CMXE60D10 Crydom Availability: 10In StockSolid State Relays - SSRs DIN Mt 60 VDC/8A out 20-28 VDC input | 10In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | ||||
1In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 72 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | IP00 | Power Plus DC | Screw | Each | |||||||
15In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||||
98In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | IP00 | Series 1 | Screw | Each |