Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRA1-CXE380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | DRA1 | 10 mm | Wire Clamp | Each | ||||||||
Mfr: HS103DR-D53TP25D TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR / HS Assy; Rated 18.3A 3-Pha | Not Available Online | Heatsink Assemblies | SSR | DIN Rail Mount | 55 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 53TP | 5.2 in | 3.21 in | 3.65 in | Screw | Each | |||||
Mfr: DRA1-SPF240D25 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 69.9 mm | Wire Clamp | Each | ||||
Mfr: DRA4-MCX240D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Multiple Relay | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 4 Form A (4PST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | DRA4 | 89.6 mm | 53.7 mm | 62.2 mm | Wire Clamp | Each | ||||
Mfr: G3PE-535B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 35A 1-phs SSR Zero Cross 480 | 0In Stock | Single Phase Relays | Indicator | Panel Mount | 35 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | 100 mm | 44.5 mm | 100 mm | G3PE535BDC1224 | ||||||
Mfr: G3PF-535B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-35A 200-480VAC 1 Output M3 Term. | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 200 VAC to 480 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 130 mm | 55 mm | 100 mm | G3PF535BDC24 | ||||||
Mfr: EL240A5-12 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 5A10-14VDCZC | 0In Stock | Solid State Relays | Controller | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | MOSFET | 10 VDC to 14 VDC | 9.2 mA | IP00 | EL | Quick Connect | Each | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 10A DC LOAD TUV MARK | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 5 VDC to 200 VDC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | G3NA | 58 mm | 4 mm | 27 mm | Screw | G3NAD210BUTUDC524 | ||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | GN3 | Each | |||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEKQP1N | |||||||||||||||||
0In Stock | Solid State Relays | Compact | Panel Mount | 10 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | Triac | 18 VDC to 28 VDC | - 30 C | + 80 C | 38 mm | 28 mm | 30 mm | Quick Connect | Bulk | |||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | SCR | 4 VDC to 32 VDC | 10 mA | IP00 | Evolution Dual | Screw | Bulk | ||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP20 | Evolution Dual | 58.42 mm | 45.72 mm | 36.2 mm | Screw | Each | ||||
Mfr: G3PE-225BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Single Phase Relays | Heaters | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE225BLDC1224 | |||||||||||||
Mfr: MCBC1225BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1250BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1290CL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 140 VAC | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||
Mfr: HS151DR-D2450 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 40A/240V DC Input ZC SSR Mounted Heatsin | Not Available Online | Heatsink Assemblies | SSR | DIN Rail Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | HS151DR | 3.19 in | 1.77 in | 4.91 in | Each | ||||||
Mfr: HS053-D53TP50D TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink | Not Available Online | Heatsink Assemblies | SSR | Panel Mount | 82.5 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 53TP | 152.4 mm | 152.4 mm | 88.9 mm | Each | ||||||
Mfr: MCBC2490BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC4890BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: CD2450D3UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-15VDC 24-280VAC 5 0A 4pin Screw Term | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 24 VAC to 280 VAC | SCR | 4 VDC to 15 VDC | 10 mA | IP00 | Screw | |||||||||||
Mfr: DR2260A30V TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: PM2260D25VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 25A 4-32VDC 600VAC .5-3HP kW Scrw Term | 0In Stock | Solid State Relays | Panel Mount | 25 A | 600 VAC | 4 VDC to 32 VDC | IP20 | PM22 | Each | |||||||||||||
Mfr: DR2260A35UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each |