Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | |||||||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | 1T | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
0In Stock | Solid State Relays | Panel Mount | IP00 | H12WD | Each | |||||||||||||||||
0In Stock | Solid State Relays | |||||||||||||||||||||
Mfr: SRP1-CBDRH-090NW-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP00 | 0In Stock | Solid State Relays | Panel Mount | 90 A | SPST (1 Form A) | Zero Switching | 16 mA to 25 mA | - 40 C | + 70 C | IP00 | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Bulk | |||||||
Mfr: SRP1-CBURH-075NW-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00 | 0In Stock | Solid State Relays | Panel Mount | 75 A | SPST (1 Form A) | Zero Switching | 16 mA to 25 mA | - 40 C | + 70 C | IP00 | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Bulk | |||||||
Mfr: SRP1-CRDRH-090TC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 90 A | SPST (1 Form A) | Zero Switching | 16 mA to 25 mA | - 40 C | + 70 C | IP20 | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Bulk | |||||||
0In Stock | DR22C | |||||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | IP20 | DR67 | 147.8 mm | 67.5 mm | 111.5 mm | Quick Connect | Bulk | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | |||||
Mfr: G3RV-SR700-ALAC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3RV | G3RVSR700ALACDC24 | ||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NA | G3NA250BUTUAC100240 | ||||||||||||||||||
Mfr: G3NA-420B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Indicator | Panel Mount | 20 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | G3NA | 58 mm | 4 mm | 30 mm | G3NA420BUTUDC524 | |||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 100 VAC to 240 VAC | - 30 C | + 80 C | G3NA | 58 mm | 4 mm | 30 mm | G3NA210BUTUAC100240 | |||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Mfr: G3DZ-F4PU DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR Term Relay 4 Out DC24 | 0In Stock | Solid State Relays | Terminal Block | Socket Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 19.2 VDC to 28.8 VDC | 8.2 mA | - 25 C | + 55 C | IP20 | G3DZ | 100 mm | 31 mm | 35 mm | G3DZF4PUDC24 | ||||
0In Stock | S1 series | Each | ||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NA290BUTU2DC524 | |||||||||||||||||||
Mfr: G3PH-2075BAC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH2075BAC100240 | |||||||||||||||||||
Mfr: G3PH-5075BLDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH5075BLDC524 | |||||||||||||||||||
Mfr: G3NE-220T-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NE220TUSDC5 | |||||||||||||||||||
Mfr: G3RV-SR500-AAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3RV | G3RVSR500AACDC48 | ||||||||||||||||||
Mfr: G3RV-ST500-D AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DACDC48 | |||||||||||
Mfr: G3RV-ST700-A AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AACDC48 | |||||||||||
Mfr: G3RV-ST700-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AAC110 |