Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3NE-205T-US-DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 5 AMP 5VDC | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 4 VDC to 6 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE-205T-US DC5 G3NE205TUSDC5 | |||||
Mfr: MCBC4850BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: G3PE-545BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR No Zero Cross 480 | 0In Stock | Single Phase Relays | 45 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE545BLDC1224 | ||||||||||||||
Mfr: EL240A10R-05 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN | 0In Stock | Solid State Relays | Controller | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 8 VDC | 8.5 mA | IP00 | EL | Quick Connect | Each | ||||||||
Mfr: EL240A10R-24 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR 280VAC 10A21-27VDCRN | Not Available Online | Solid State Relays | Controller | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
Mfr: EL240A5R-24 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 5A21-27VDCRN | 0In Stock | Solid State Relays | Controller | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 200 VAC to 265 VAC | 2.5 mA to 3.3 mA | SeriesOne DR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 12 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 3 mA to 5 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 18.3 mm | 83.7 mm | Screw | Each | |||||
0In Stock | Solid State Relays | SIM-EI-110DC/TTL/100 SIMEI110DCTTL100 | ||||||||||||||||||||
Mfr: G3RV-D03SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR RyOnlyDC Out | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 24 VDC | - 30 C | + 55 C | IP20 | G3RV | 30.5 mm | 5.2 mm | 33 mm | G3RVD03SLDC24 | ||||||
Mfr: G3RV-SL500-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross wire | 0In Stock | Solid State Relays | G3RV | G3RV-SL500-A-DC12 G3RVSL500ADC12 | ||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VAC to 36 VAC | 12 mA to 25.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | IP00 | 43.9 mm | 38.1 mm | 24.1 mm | Each | ||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 6 VDC | Quick Connect | Bulk | ||||||||||||
Mfr: G3TA-OD201S DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TA-OD201S DC24V G3TAOD201SDC24 | ||||||||||||||||||||
Mfr: G3NE-205T-US DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Phototriac 5.08mm 12VDC Zero Cross | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE205TUSDC12NC 1385280 G3NE205TUSDC12 | |||||
Mfr: G3H-203SLN DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3H | 28 mm | 21.5 mm | 36.5 mm | Quick Connect | G3H203SLNDC24NC G3H203SLNDC24 | ||||||
Mfr: G3NE-220T-2-US DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR IN TERM 187 | 0In Stock | Solid State Relays | Controller | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 6 VDC | 5 mA | - 30 C | + 80 C | G3NE | Quick Connect | G3NE220T2USDC5NC G3NE220T2USDC5 | |||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 16 mA to 20 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: G3DZ-F4B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 19.2 VDC to 28.8 VDC | 8.2 mA | - 25 C | + 55 C | G3DZ | 68 mm (2.677 in) | 31 mm (1.22 in) | 35 mm (1.378 in) | G3DZ1015E G3DZF4B24DC G3DZF4BDC24 | |||||
0In Stock | Solid State Relays | Panel Mount | 25 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | GN3 | Each | |||||||||||||
Not Available Online | Motor Protection Relays | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1M | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CM2L | ||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEK2EN | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | 3 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | SEKQP2N |