Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3PE-235BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Single Phase Relays | Heaters | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235BLDC1224 | |||||||||||||
Mfr: MCBC1250EF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1250EL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1290EF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 140 VAC | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||
Mfr: MCBC2450DF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 4-20mA In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCBC | 58.4 mm | 45.7 mm | 19.8 mm | Screw | Each | ||||
Mfr: CC4825W2UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 660 VAC | SCR | 4 VDC to 32 VDC | 10 mA | IP20 | Screw | Each | ||||||||||
Mfr: CC4850W3VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 660VAC/50A 4-32VDC,ZC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP20 | 58.42 mm | 45.72 mm | 36.2 mm | Screw | Each | ||||
Mfr: CD2425W4UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 24-280VAC 2 5A 4pin Spring Term | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 10 mA | IP00 | Screw | Each | ||||||||||
Mfr: G3H-203SLN-VD DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3H203SLNVDDC24 | |||||||
Mfr: G3RV-SL500-D AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wire | 0In Stock | Solid State Relays | G3RV | G3RVSL500DACDC48 | ||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
0In Stock | Solid State Relays | Panel Mount | 125 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | H12WD | Each | |||||||||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | Each | ||||||||||||||
Mfr: G32A-P5075 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G32AP5075 | |||||||||||||||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 80 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | Power Plus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 90 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | H12WD | Each | |||||||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | HA48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Mfr: DR2260D30VJ TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | ||||
Mfr: DR2260D35VJ TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | ||||
Mfr: G3RV-SR700-DAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3RV | G3RVSR700DACDC48 | ||||||||||||||||||
Not Available Online | Solid State Relays | Controller | Panel Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 10 VDC to 14 VDC | 10 mA to 17.5 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||||
0In Stock | Solid State Relays | |||||||||||||||||||||
Mfr: G3RV-SR500-A AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500AAC100 | ||||||||||||||||||
Mfr: G3RV-SR700-A AC230 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC | 8.8 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR700AAC230 |