Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3FD-X03SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | G3FD | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | Bulk | G3FDX03SNVDDC524 | |||||
Mfr: G3TA-OA202SZ-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TAOA202SZUSDC24 | ||||||||||||||||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | 160 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | 48 mm | SEKP2N | |||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2HA | ||||||||||||||||
Mfr: G32A-B AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs POWER CARTRIDGE | 0In Stock | Solid State Relays | G32ABAC200240 | |||||||||||||||||||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 80 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 23 VDC to 24 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||||
Mfr: G3PF-535B-CTB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-35A 200-480VAC 2 Out Scrwlss Clamp | 0In Stock | Solid State Relays | 35 A | 200 VAC to 480 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | G3PF | G3PF535BCTBDC24 | ||||||||||||||
0In Stock | Solid State Relays | SIM-EI-220DC/TTL/100 SIMEI220DCTTL100 | ||||||||||||||||||||
Mfr: G3RV-202SL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | 0In Stock | Solid State Relays | G3RV | G3RV202SLDC12 | ||||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: 10LPCV2440 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Lin.Prop.Contr. 300 Vac/40A 0-10Vdc | 0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 40 A | 20 VAC to 300 VAC | 1 Form A (SPST-NO) | SCR | 0 VDC to 10 VDC | - 30 C | + 80 C | LPCV | 56.1 mm | 56.1 mm | 40.6 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||||
0In Stock | Solid State Relays | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 60 VDC | 6 mA | - 25 C | + 60 C | PLC-OSC | 6.2 mm | 80 mm | PLC-OSC-_60DC/230AC/__1 PLCOSC60DC230AC1 | ||||||||||
Mfr: G3NA-610B DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 600VAC 10A DC5-24V | 0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Triac | 5 VDC to 24 VDC | G3NA | Screw | G3NA610BDC524NC G3NA610BDC524 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR w/heat sink 30 a mps 480V | 0In Stock | Solid State Relay, Heat Sink Assemblies | SSR | DIN Rail Mount | 30 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | G3PA | Screw | Bulk | G3PA430BVD2DC1224 | |||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PA | 110 mm | 100 mm | 100 mm | Screw | Bulk | G3PA450BVD2DC1224 | |||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 120 VAC, 110 VDC | 3.5 mA | - 20 C | + 60 C | PLC-OSC | 6.2 mm | 80 mm | PLC-OSC-120UC/_48DC/100_C1D2 PLCOSC120UC48DC100C1D2 | ||||||||||
Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | 10 mA | - 20 C | + 60 C | IP20 | EMG OE | 102 mm | 10 mm | 75 mm | EMG_10-OE-_12DC/_48DC/100 EMG10OE12DC48DC100 | ||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
Mfr: G3NE-220T-US-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 24VDC/100-240VAC 20A | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE-220T-US DC24 G3NE220TUSDC24 | |||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H1 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Mfr: G3PH-2150BDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH2150BDC524 | |||||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | DR | Each | ||||||||||||||||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||||
Not Available Online | Solid State Relays | Panel Mount | 20 A | 230 VAC | 1 Form A (SPST-NO) | 190 VAC to 290 VAC, 190 VDC to 290 VDC | - 40 C | + 60 C | SIR | Quick Connect | Bulk |