Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | 2-1617090-7 | ||||||||||||||||||||
Mfr: G3NE-205TL-US DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 5A 5VDC Relay SSR | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 4 VDC to 6 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE205TLUSDC5NC 1385281 G3NE205TLUSDC5 | |||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA | - 40 C | + 80 C | PS | 58.4 mm | 45.7 mm | 23 mm | Screw | Each | |||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 40 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 16 mA to 20 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | H12WD | Screw | Each | |||||||||
Mfr: G3S4-D1 DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | G3S4 | G3S4D1DC5NC G3S4D1DC5 | |||||||||||||||||||
Mfr: G3TA-OA202SZ-US DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | G3TAOA202SZUSDC12NC G3TAOA202SZUSDC12 | ||||||||||||||||||||
Mfr: G3S4-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3S4 | G3S4DDC12NC | |||||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CMQ1HA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CMQ1L | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2L | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2MA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 400 VAC, 440 VAC | K2CM | K2CMQ4H | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 400 VAC, 440 VAC | K2CM | K2CMQ4LA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 400 VAC, 440 VAC | K2CM | K2CMQ4M | ||||||||||||||||
Mfr: G3F-203SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3F | 28 mm | 21.5 mm | 36.5 mm | G3F203SLDC24 | |||||||
Mfr: G3RV-SR500-AL ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500ALACDC48 | ||||||||||||||||||
Mfr: G3RV-SR500-AL AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 100 VAC | 7.3 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR500ALAC100 | ||||
Mfr: G3RV-SR500-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500DDC12 | ||||||||||||||||||
Mfr: G3RV-SR700-AL AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC | 8.9 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR700ALAC230 | ||||
Mfr: G3RV-SR700-AL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700ALDC12 | ||||||||||||||||||
Mfr: G3RV-SR700-D ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700DACDC48 | ||||||||||||||||||
Mfr: G3PJ-225B-PU DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phase SSR, z crs PhsIn | 0In Stock | Single Phase Relays | G3PJ | G3PJ225BPUDC1224 | ||||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | CMR60 | Each |