Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VAC to 36 VAC | 12 mA to 25.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 48 VDC to 72 VDC | 10.8 mA to 16.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
Mfr: 923812OCAS TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - SSRs SPECIAL SOLID STATE | Not Available Online | 1-1437470-4 | ||||||||||||||||||||
Mfr: 1-2345984-9 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,PANL MNT ,10A,480VAC,R-DC i/p | 0In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 80 mA | - 30 C | + 80 C | IP20 | 104 mm | 37 mm | 73.5 mm | Screw | |||||
Mfr: G3RV-SR700-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 110 VAC | 6.2 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR700AAC110 | ||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | ||||||
0In Stock | Solid State Relays | |||||||||||||||||||||
Mfr: G3NE-220T-US-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 12VDC/100-240VAC 20A | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE-220T-US DC12 G3NE220TUSDC12 | |||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 13 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
Mfr: CWD4825-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-25A 4-32VDC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
Mfr: CWD4810-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 0.15-10A 4-32VDC | Not Available Online | Solid State Relays | Indicator | Panel Mount | 10 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
0In Stock | Solid State Relays | Time Delay | Panel Mount | 25 A | 48 VDC to 280 VDC | 1 Form A (SPST-NO) | SCR | 3.5 VDC to 15 VDC | 11.4 mA | - 30 C | + 80 C | DSD/DLD | 58.4 mm | 45.7 mm | 22.2 mm | Screw | Each | |||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3 VDC to 32 VDC | 9 mA to 14.5 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Mfr: PM2260D50VJH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 50A 4-32VDC 600VAC .5-3HP kW Sprng Term | 0In Stock | Solid State Relays | Panel Mount | 50 A | 600 VAC | 4 VDC to 32 VDC | IP20 | PM22 | Each | |||||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
0In Stock | Solid State Relays | Panel Mount | IP00 | 1 | Each | |||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 12 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | DC200 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 12 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 3 mA to 5 mA | - 20 C | + 40 C | DR | 87.6 mm | 18.3 mm | 83.7 mm | Each | |||||||
0In Stock | Solid State Relays | DIN Rail Mount | SeriesOne DR | Each | ||||||||||||||||||
Mfr: G3H-203S-VD DC4-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Relay | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3H203SVDDC424 | |||||||
Mfr: G3HD-X03SN DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | G3H | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | Bulk | G3H-DX03SNDC5-24 G3HDX03SNDC524 | |||||
Mfr: HDC100D120 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 72VDC/120A 4-32VDC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 120 A | 7 VDC to 72 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | 103.99 mm | 73.5 mm | 43.1 mm | Quick Connect | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||
0In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | 1 | 57.3 mm | 44.5 mm | 22.6 mm | Each |