Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2MA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 400 VAC, 440 VAC | K2CM | K2CMQ4H | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 400 VAC, 440 VAC | K2CM | K2CMQ4LA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 400 VAC, 440 VAC | K2CM | K2CMQ4M | ||||||||||||||||
Mfr: G3F-203SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3F | 28 mm | 21.5 mm | 36.5 mm | G3F203SLDC24 | |||||||
Mfr: G3RV-SR500-AL ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500ALACDC48 | ||||||||||||||||||
Mfr: G3RV-SR500-AL AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 100 VAC | 7.3 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR500ALAC100 | ||||
Mfr: G3RV-SR500-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500DDC12 | ||||||||||||||||||
Mfr: G3RV-SR700-AL AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC | 8.9 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR700ALAC230 | ||||
Mfr: G3RV-SR700-AL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700ALDC12 | ||||||||||||||||||
Mfr: G3RV-SR700-D ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700DACDC48 | ||||||||||||||||||
Mfr: G3PJ-225B-PU DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phase SSR, z crs PhsIn | 0In Stock | Single Phase Relays | G3PJ | G3PJ225BPUDC1224 | ||||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | CMR60 | Each | ||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Each | |||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 20 C | + 40 C | DR | 87.6 mm | 11 mm | 83.7 mm | Each | |||||||
Mfr: G3NE-210TL-2-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | 10 A | 100 VAC to 240 VAC | 19.2 VDC to 28.8 VDC | G3NE210TL2USDC24 | ||||||||||||||||
Mfr: G32A-P2075 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G32AP2075 | |||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 12-24 IN 180-528 OUT | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PA | 100 mm | 37 mm | 100 mm | Screw | G3PA-420B-VD-2DC12-24 G3PA420BVD2DC1224 | ||||
Mfr: 70230-3660 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 702303660 | ||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3H203SNVDDC524 | |||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | |||||
Mfr: DRA1-CX380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Each | ||||
Mfr: DRA1-CXE380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | DRA1 | 10 mm | Wire Clamp | Each | ||||||||
Mfr: HS103DR-D53TP25D TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR / HS Assy; Rated 18.3A 3-Pha | Not Available Online | Heatsink Assemblies | SSR | DIN Rail Mount | 55 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 53TP | 5.2 in | 3.21 in | 3.65 in | Screw | Each |