Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3PE-525B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 25A 1-phs SSR Zero Cross 480 | 0In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 25 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | G3PE | 100 mm | 22.5 mm | 100 mm | Screw | G3PE525BDC1224 | ||||
Mfr: CL240A10RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 90-250VAC RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
Mfr: G3PF-235B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-35A 100-240VAC 1 Output M3 Term. | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 100 VAC to 240 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 130 mm | 55 mm | 100 mm | G3PF235BDC24 | ||||||
Mfr: G3PF-525B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 200-480VAC 2 Out Cmpct Slot Tm | 0In Stock | Solid State Relays | 25 A | 200 VAC to 480 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | G3PF | G3PF525BSTBDC24 | ||||||||||||||
Mfr: G3PF-535B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 2-35A 200-480VAC 2 Out Cmpct Slot Tm | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 200 VAC to 480 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 135 mm | 55 mm | 100 mm | G3PF535BSTBDC24 | ||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 200 VAC to 265 VAC | 2.5 mA to 3.3 mA | SeriesOne DR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 1 A | 12 VDC to 300 VDC | 230 VAC | 8.4 mA | - 25 C | + 60 C | PLC-OSC | 6.2 mm | 80 mm | PLC-OSC-230AC/300DC/__1 PLCOSC230AC300DC1 | ||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1MA | ||||||||||||||||
0In Stock | Solid State Relays | |||||||||||||||||||||
Mfr: MCBC1250BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC4825EF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC4850AL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-5V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC4850BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC4890BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: CC2425W2VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP20 | 58.42 mm | 45.72 mm | 36.2 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12 | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
Mfr: G3B-205S-VDDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | SSR | Socket Mount | 5 A | 100 VAC to 240 VAC | 5 VDC to 24 VDC | 15 mA | - 30 C | + 80 C | 35 mm | 35 mm | 52.5 mm | Plug Pin | G3B205SVDDC524 | |||||||
Mfr: G3F-203SN-VDDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Quick Connect | G3F203SNVDDC524 | |||||||
Mfr: G3S4-ADC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 1 A | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 15.7 mA | - 30 C | + 80 C | 78 mm | 43 mm | 43 mm | G3S4ADC24 | |||||||
Mfr: PM2260D25VJ TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 25A 4-32VDC 600VAC .5-3HP kW Sprng Term | 0In Stock | Solid State Relays | Panel Mount | 25 A | 600 VAC | 4 VDC to 32 VDC | IP20 | PM22 | Each | |||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134110 | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | 1 A | 5 VDC to 36 VDC | 24 VDC | 4 mA | - 20 C | + 50 C | IP20 | EMG OV | 75 mm | 10 mm | 75 mm | EMG_10-OV-110DC/24DC/1 EMG10OV110DC24DC1 | ||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | IP00 | 43.9 mm | 38.1 mm | 24.1 mm | Each |