Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1-CBDRL-010NW-N TTI: SRP1-CBDRL-010NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, DC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | ||||
Mfr: SRP1-CRAZH-050TC-N TTI: SRP1-CRAZH-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
Mfr: DR2224D30UR TTI: DR2224D30UR Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 200 VDC | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 99.2 mm | 22.5 mm | 93.2 mm | Screw | Each | |||
Mfr: G3RV-ST500-A AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500AAC100 | |||||||||||
Mfr: G3RV-ST500-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DDC12 | |||||||||||
Mfr: G3RV-ST500-D-H DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DHDC24 | |||||||||||
Mfr: G3RV-ST700-A AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AAC230 | |||||||||||
Mfr: G3RV-ST700-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ADC24 | |||||||||||
Mfr: G3RV-ST700-AL AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALAC200 | |||||||||||
Mfr: G3RV-ST700-AL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALDC12 | |||||||||||
Mfr: G3RV-ST700-D AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DACDC48 | |||||||||||
Mfr: G3RV-ST700-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DAC110 | |||||||||||
Mfr: G3RV-ST700-D DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DDC24 | |||||||||||
Mfr: G3RV-ST700-D-H DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DHDC24 | |||||||||||
Mfr: SRP1-CCDDL-040NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x40A/200VDC , DC in, IP20 | 0In Stock | Solid State Relays | SPST-NO | 4 VDC to 32 VDC | 35 mA | - 40 C | + 100 C | IP20 | SRP1-CC | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||||
Mfr: SRP1-CCDDV-040NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x40A/100VDC , DC in, IP20 | 0In Stock | Solid State Relays | SPST-NO | 4 VDC to 32 VDC | 35 mA | - 40 C | + 100 C | IP20 | SRP1-CC | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||||
Mfr: SRP1-CEDZH-070NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP Eco, 1x70A/660VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 70 A | 24 VAC to 660 V AC | SPST-NO | 4 VDC to 32 VDC | - 40 C | + 100 C | IP20 | SRP1-CE | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: SRP1-CCDDH-020NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 20 A | 5 VDC to 32 V | SPST (1 Form A) | DC Switching | 25 mA to 42 mA | - 40 C | + 90 C | IP20 | 58.2 mm | 44.5 mm | 19.6 mm | Screw | Bulk | ||||||
Mfr: SRP1-CCDD2-050EC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 50 A | 5 VDC to 32 V | SPST (1 Form A) | DC Switching | 25 mA to 42 mA | - 40 C | + 90 C | IP20 | 58.2 mm | 44.5 mm | 19.6 mm | Screw | Bulk | ||||||
Mfr: G3RV-ST500-A AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500AACDC24 | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CMQ1H | ||||||||||||||||
Mfr: MCBC4825AL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-5V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: DRA1-SPF240D25R TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | DRA1 | 10 mm | Wire Clamp | Each | ||||||||
Mfr: DRA-CN240A240 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs CN240A60 SSR/ DRSCN240;Skt Assy | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 2 A | 24 VAC to 250 VAC | 1 Form A (SPST-NO) | SCR | 190 VAC to 250 VAC | DRACN | Wire Clamp |