Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PHS | Bulk | ||||||||||||||||||||
Mfr: SRP1-CBDRL-050NW-N TTI: SRP1-CBDRL-050NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | ||||
Mfr: SRP1-CBDZH-025NW-N TTI: SRP1-CBDZH-025NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | ||||
Mfr: SRP1-CRARL-050TC-N TTI: SRP1-CRARL-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
Mfr: SRP1-CRDZL-050TC-N TTI: SRP1-CRDZL-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 60 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 6 mA | - 40 C | + 80 C | SMR24-6 | 58.4 mm | 45.7 mm | 24.2 mm | Screw | Each | |||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
Mfr: HDC200D160 TTI: HDC200D160 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 150VDC/160A 4-32VDC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 160 A | 7 VDC to 150 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | 103.99 mm | 73.5 mm | 43.1 mm | Quick Connect | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||
Mfr: SRP1-CBDZL-025NW-N TTI: SRP1-CBDZL-025NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | ||||
Mfr: SRP1-CRAZL-050TC-N TTI: SRP1-CRAZL-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
Mfr: SRP1-CRDRL-025TC-N TTI: SRP1-CRDRL-025TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
Mfr: SRP1-CRDRL-050TC-N TTI: SRP1-CRDRL-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
Mfr: SRP1-CRDZH-050TC-N TTI: SRP1-CRDZH-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
Mfr: SRP1-CBDRL-025NW-N TTI: SRP1-CBDRL-025NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | ||||
Mfr: SRP1-CRARL-010TC-N TTI: SRP1-CRARL-010TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
Mfr: SRP1-CRAZL-010TC-N TTI: SRP1-CRAZL-010TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 14 mA | CMR60 | 45 mm | Screw | Bulk | |||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134130 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | ||||
0In Stock | Solid State Relays | SSR | Panel Mount | 40 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 660 VAC | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HA / HD | Screw | Each |