Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | |||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 15 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Box | |||||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Box | |||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 3.8 mA to 8.5 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
Mfr: CWD4890-10 TTI: CWD4890-10 Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-90A 4-32VDC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Box | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Box | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | IP00 | HA / HD | Screw | Each | |||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | |||||
Mfr: CKRD2410-10 TTI: CKRD2410-10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 280VAC/10A , 4.5-32VDC In,RN | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | Each | |||||||
Mfr: HDC200D120 TTI: HDC200D120 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 150VDC/120A 4-32VDC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 120 A | 7 VDC to 150 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | Quick Connect | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP20 | Evolution Dual | 58.42 mm | 45.72 mm | 36.2 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | Power Plus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: H12WD4825G TTI: H12WD4825G Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-660 VAC | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12WD | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | PHS | Bulk | ||||||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | SCR | 90 VAC to 280 VAC | 2 mA to 4.9 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Box | ||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 33.4 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP00 | EZ | 43.9 mm | 38.1 mm | 24.1 mm | Quick Connect | Each |