Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSR-480D125 TTI: SSR-480D125 TE Connectivity / P&B Availability: 45In StockLimited Supply Solid State Relays - SSRs 125A 3-32DC 0V TN-ON | 45In StockLimited Supply | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | SSR | 45 mm | 57.8 mm | 43.4 mm | Screw | Bulk | 2-1393030-9 | |||
Mfr: SSR-240A50 TTI: SSR-240A50 TE Connectivity / AMP Availability: 45In StockSolid State Relays - SSRs 50A 90-280VAC/VDC | 45In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | SSR | 45 mm | 57.8 mm | 43.4 mm | Screw | Bulk | 1393030-5 | |||
20In Stock | Solid State Relays | Indicator | Panel Mount | 75 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | IP00 | LN | 57.2 mm | 44.5 mm | 17.9 mm | Screw | Each | ||||
15In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||||
Mfr: SSR3TR-480D10 TTI: SSR3TR-480D10 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | IP20 | SSR3 | 104 mm | 37 mm | 73.5 mm | Screw | Bulk | 2-2345984-3 | ||
Mfr: SSR3TR-480D40 TTI: 2-2345984-5 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Solid State Relays | SSR | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | IP20 | SSR3 | 104 mm | 37 mm | 73.5 mm | Screw | Bulk | |||
4In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Kit | |||||||
Mfr: SSR3TR-480D10 TTI: 2-2345984-3 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | IP20 | SSR3 | 104 mm | 37 mm | 73.5 mm | Screw | Bulk | |||
20In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
20In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 99.2 mm | 22.5 mm | 93.2 mm | Screw | Each | ||||
Mfr: DR4560D45P TTI: DR4560D45P Crydom Availability: 4In StockSolid State Relays - SSRs SOLID STATE RELAY | 4In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | ||||
40In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
Mfr: SSR3TR-480D40 TTI: SSR3TR-480D40 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Solid State Relays | SSR | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | IP20 | SSR3 | 104 mm | 37 mm | 73.5 mm | Screw | Bulk | 2-2345984-5 | ||
Mfr: SSR-240D25 TTI: 1393030-7 TE Connectivity Availability: 587In StockSolid State Relays - SSRs SSR-240D25 | 587In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Screw | Bulk | SSR-240D25 | ||||
Mfr: SSR-240D25R TTI: 1393030-8 TE Connectivity Availability: 154In StockSolid State Relays - SSRs SSR-240D25R | 154In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Screw | Bulk | SSR-240D25R | ||||
Mfr: SSR-240A25 TTI: 1393030-4 TE Connectivity Availability: 23In Stock200 On Order Expected 25-Jan-27 Solid State Relays - SSRs SSR-240A25 | 23In Stock200 On Order Expected 25-Jan-27 | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Screw | Bulk | SSR-240A25 | ||||
Mfr: SSRQ-240D20 TTI: 1-1393030-8 TE Connectivity Availability: 94In StockSolid State Relays - SSRs SSRQ-240D20 RELAY SOLID STATES | 94In Stock | Solid State Relays | Indicator | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Triac | 4 VDC to 15 VDC | 12 mA | 44.4 mm | 57.2 mm | 23.6 mm | Quick Connect | Bulk | SSRQ-240D20 | ||||||
Mfr: SSR-480D125 TTI: 2-1393030-9 TE Connectivity Availability: 45In StockLimited Supply Solid State Relays - SSRs OAC-5A = PCB MOUNT, 3A,240V AC | 45In StockLimited Supply | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Screw | Bulk | SSR-480D125 | ||||
Mfr: 8000-S3121 TTI: 1-1618400-5 TE Connectivity Availability: 171In StockSolid State Relays - SSRs 8000-S3121=SOLID STATE RELAY | 171In Stock | Solid State Relays | Each | |||||||||||||||||||
31In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | Triac | 90 VAC to 280 VAC | 4 mA | T | Screw | Each | |||||||||||
4In Stock | Solid State Relays | Controller | Panel Mount | 7 A | 400 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | IP00 | 1-DCL | Screw | Each | ||||||||||
Mfr: SSRD-240D25 TTI: 1-1393030-4 TE Connectivity Availability: 58In StockSolid State Relays - SSRs SSRD-240D25 | 58In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 30 C | + 80 C | 44.5 mm | 57 mm | 30.2 mm | Quick Connect | Bulk | SSRD-240D25 | ||||
Mfr: SSRDC-200D40 TTI: 2330274-3 TE Connectivity Availability: 275In StockSolid State Relays - SSRs SSRDC-200D40 | 275In Stock | Solid State Relays | SSR | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 58 mm | 43.4 mm | Quick Connect | Bulk | SSRDC-200D40 | |||||
10In Stock | Solid State Relays | Controller | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DCL | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: SSRDC-200D12 TTI: 2330274-1 TE Connectivity Availability: 200In StockSolid State Relays - SSRs SSRDC-200D12 | 200In Stock | Solid State Relays | SSR | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Quick Connect | Each | SSRDC-200D12 |