Safety Relays
1,534 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Termination | Contact Rating | IP Rating | Mounting Style | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | IP20 | Plug In | Each | PSR-SPP-_24UC/ESL4/3X1/1X2/B PSRSPP24UCESL43X11X2B | |||||||
0In Stock | 24 VDC | Plug In | 6 A | IP20 | Plug In | Each | PSR-SPP-_24DC/ESD/5X1/1X2/300 PSRSPP24DCESD5X11X2300 | |||||
0In Stock | 24 VAC, 24 VDC | 5 Form A (5PST-NO), 1 Form A (SPST-NO) | Plug In | IP20 | Plug In | Each | PSR-SCP-_24UC/URM/5X1/1X2 PSRSCP24UCURM5X11X2 | |||||
Mfr: 2-1558737-8 TTI: 2-1558737-8 TE Connectivity / Schrack Availability: 0In StockSafety Relays SR6-426-L024 | 0In Stock | 24 VDC | 4 Form A (NO), 2 Form B (NC) | PCB Mount | Each | |||||||
0In Stock | 230 VAC, 230 VDC | 1 Form A (SPST-NO) | IP20 | Plug In | Each | PSR-PC32-2NO-1NC-24-230UC-SP | ||||||
0In Stock | 24 VDC | IP20 | Plug In | Each | ||||||||
0In Stock | 110 VDC | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | Solder Pin | 8 A | Tube | SR4M4110 | ||||||
0In Stock | 24 VDC | Plug In | IP20 | Plug In | Each | PSR-SPP-_24UC/ESM4/3X1/1X2/B PSRSPP24UCESM43X11X2B | ||||||
0In Stock | 24 VDC | 1 Form A (SPST-NO) | Plug In | 6 A | IP20 | Plug In | Each | PSR-SPP-_24UC/ESA4/2X1/1X2 PSRSPP24UCESA42X11X2 | ||||
0In Stock | 24 VDC | 4 Form A (4PST-NO), 1 Form A (SPST-NO) | Plug In | IP20 | Each | PSR-SCP-_24DC/URM4/4X1/2X2/B PSRSCP24DCURM44X12X2B | ||||||
0In Stock | 24 VDC | IP20 | Plug In | Each | PSR-SPP-_24DC/ESD/4X1/30 PSRSPP24DCESD4X130 | |||||||
0In Stock | 24 VDC | 2 Form A (DPST-NO) | Plug In | 6 A | IP20 | Plug In | Each | PSR-SCP-_24UC/THC4/2X1/1X2 PSRSCP24UCTHC42X11X2 | ||||
0In Stock | 24 VDC | 2 Form A (DPST-NO) | Plug In | IP20 | Each | PSR-SPP-_24DC/SDC4/2X1/B PSRSPP24DCSDC42X1B | ||||||
0In Stock | 24 VDC | 4 Form A (4PST-NO), 1 Form B (SPST-NC) | Push In | IP20 | DIN Rail Mount | Extension Module | Bulk | PSR-SPP-_24DC/URD3/4X1/2X2/3 PSRSPP24DCURD34X12X23 | ||||
Mfr: SRL7-523-D024 TTI: SRL7-523-D024 TE Connectivity / AMP Availability: 0In StockSafety Relays SRL7-523-D024 | 0In Stock | 24 VDC | 5 Form A (5PST-NO), 2 Form B (DPST-NC) | Solder Pin | Through Hole | Force Guided | Tube | 2045880-8 | ||||
0In Stock | IP20 | DIN Rail Mount | Safe Coupling Relay | Bulk | ||||||||
0In Stock | 24 VDC | 5 Form A (5PST-NO), 2 Form B (DPST-NC) | Plug In | 6 A | IP20 | Plug In | Each | PSR-SCP-_24UC/URM/5X1/2X2 PSRSCP24UCURM5X12X2 | ||||
0In Stock | 24 VDC | 3 Form A (3PST-NO) | Plug In | 6 A | IP20 | Plug In | Each | PSR-SCP-_24UC/ESA4/3X1/1X2/B PSRSCP24UCESA43X11X2B | ||||
0In Stock | 24 VAC, 24 VDC | 4 Form A (4PST-NO), 2 Form B (DPST-NC) | Plug In | 6 A | IP20 | Each | PSR-SCF-_24UC/URM/4X1/2X2 PSRSCF24UCURM4X12X2 | |||||
0In Stock | 24 VDC | Screw | 5 A | IP20 | Plug In | Each | PSR-SCP-_24DC/FSP2/2X1/1X2 PSRSCP24DCFSP22X11X2 | |||||
0In Stock | 24 VDC | 1 Form Z (SPDT) | Plug In | 5 A | Each | EMD-FL-3V-400 EMDFL3V400 | ||||||
0In Stock | 24 VDC | 4 Form A (4PST-NO) | Plug In | 6 A | IP20 | Plug In | Each | PSR-SPP-_24UC/ESA2/4X1/1X2/B PSRSPP24UCESA24X11X2B | ||||
0In Stock | 24 VDC | 2 Form A (DPST-NO) | Screw | 6 A | IP20 | Each | PSR-SCP-_24DC/SDC4/2X1/B PSRSCP24DCSDC42X1B | |||||
0In Stock | 24 VAC, 24 VDC | IP20 | Plug In | Each | PSR-SCP-_24UC/URM/3X1/3X2 PSRSCP24UCURM3X13X2 | |||||||
0In Stock | 24 VDC | IP20 | Plug In | Each |