REL - Plug-in Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Industrial Relays | Single Relay | 220 VDC | SPST (1 Form A) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 7.3 mA | Silver Nickel (AgNi) | REL | REL-PR1-220DC/1/MB | ||||
0In Stock | Industrial Relays | Single Relay | 24 VDC | SPST (1 Form A) | 16 A | Plug Pin | Socket | 440 VAC, 350 VDC | Plug Pin | Non-Latching | 70 mA | Silver Nickel (AgNi) | REL | REL-PR1-24DC/1/MB | ||||
0In Stock | Industrial Relays | Single Relay | 230 VAC | SPST (1 Form A) | 16 A | Plug Pin | Socket | 440 VAC, 350 VDC | Plug Pin | Non-Latching | 12 mA | Silver Nickel (AgNi) | REL | REL-PR1-230AC/1/MB | ||||
0In Stock | Industrial Relays | Single Relay | 110 VDC | SPST (1 Form A) | 16 A | Plug Pin | Socket | 440 VAC, 350 VDC | Plug Pin | Non-Latching | 15 mA | Silver Nickel (AgNi) | REL | REL-PR1-110DC/1/MB |