MKS - Plug-in Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2PIAC240 TTI: MKS2PIAC240 Omron Automation and Safety Availability: 2In StockPlug-in Relays MKS RELAY | 2In Stock | Power Relays | Standard | 240 VAC | 2 Form C (DPDT-NO, NC) | 10 A | Plug In | Panel Mount | 250 VAC, 250 VDC | Plug In | Non-Latching | 4.48 kOhms | 9.6 mA | Silver Tin Indium (AgSnIn) | MKS | |||
Mfr: MKS2PINAC120 TTI: MKS2PIN-AC120 Omron Electronics Availability: Not Available OnlinePlug-in Relays | Not Available Online | 120 VAC | 2 Form C (DPDT-NO, NC) | 10 A | Socket | 250 VAC, 250 VDC | 1.13 kOhms | 19.3 mA | Silver Alloy (Ag) | MKS | ||||||||
Mfr: MKS2PINAC120 TTI: MKS2PINAC120 Omron Automation and Safety Availability: Not Available OnlinePlug-in Relays | Not Available Online | 120 VAC | 2 Form C (DPDT-NO, NC) | 10 A | Socket | 250 VAC, 250 VDC | 1.13 kOhms | 19.3 mA | Silver Alloy (Ag) | MKS | ||||||||
Mfr: MKS1XTIN-10 DC220 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePlug-in Relays Ht Relay LED Test DC 44mm | Not Available Online | Power Relays | Compact | 220 VDC | 1 Form A (SPST-NO) | 10 A | Quick Connect | Panel Mount | 220 VDC | Quick Connect | Non-Latching | 3.22 kOhms | 6.8 mA | Silver Tin Indium (AgSnIn) | MKS | MKS1XTIN10DC220 |