TVW - Industrial Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | 208 VAC to 240 VAC | TVW | 31.75 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
Mfr: TVW5103S5S TTI: TVW5103S5S Littelfuse Availability: 0In StockIndustrial Relays 3PHVM208-240VAC/10%U B3S | 0In Stock | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 208 VAC to 240 VAC | TVW | 31.75 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
Mfr: TVW6510S0.4S TTI: TVW6510S0.4S Littelfuse Availability: 0In StockIndustrial Relays 3PHASEVOLTAGEMONITOR | 0In Stock | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 208 VAC, 220 VAC, 230 VAC, 240 VAC | TVW | 31.75 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
Mfr: TVW9510S0.4S TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial Relays 3PHASEVOLTAGEMONITOR | Not Available Online | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 430 VAC, 440 VAC, 460 VAC, 480 VAC | TVW | 50.8 mm | 50.8 mm | Bulk | |||||||||||
Mfr: TVW8510S0.4S TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial Relays 3PHASEVOLTAGEMONITOR | Not Available Online | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 380 VAC, 400 VAC, 415 VAC | TVW | 31.75 mm | 50.8 mm | 50.8 mm | Bulk |