SE-107 - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC, 120 VDC | SE-107 | Bulk | ||||||||||||||
0In Stock | Chassis Mount | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 120 VAC | 120 VAC | SE-107 | 100 mm | 109 mm | 150 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 240 VAC | SE-107 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 120 VAC, 120 VDC | SE-107 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC | SE-107 | Bulk | ||||||||||||||
Not Available Online | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 240 VAC | SE-107 | Bulk |