G9EJ - Industrial Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9EJ-1-DC12 TTI: G9EJ-1-DC12 Aratas Availability: Not Available OnlineIndustrial Relays High Current #250Tab SPST-NO 12V 25A | Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ-1DC12 G9EJ112DC G9EJ1DC12BYOMR1 | ||||
Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC24BYOMR1 | |||||
Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC12BYOMR1 | |||||
Mfr: G9EJ-1-P-E-UVD DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Omron | Not Available Online | PCB Mount | Power Relays | DC Power Relay | Solder Pin | SPST (1 Form A) | 15 A | Solder Pin | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | G9EJ1PEUVDDC24BYOMR1 | |||||
Not Available Online | G9EJ | G9EJ1PEUVDDC12BYOMR1 | |||||||||||||||||||||
Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | ||||||
Mfr: G9EJ1EUVDDC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays | Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm |