G20 - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form X) | 110 A | Screw | Non-Latching | 26.5 VDC | 120 Ohms | 20 kVDC | Molybdenum (Mo) | G20 | 33.8 mm | 77 mm | Box | |||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form X) | 110 A | Screw | Non-Latching | 12 VDC | 24 Ohms | 20 kVDC | Molybdenum (Mo) | G20 | 33.8 mm | 77 mm | Bulk | |||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form X) | 110 A | Screw | Non-Latching | 115 VDC | 2 kOhms | 20 kVDC | Molybdenum (Mo) | G20 | 33.8 mm | 77 mm | Bulk |