FM200 - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19In Stock | 36 Ohms | 720 A | 48 VDC | FM200 | Each | FM200BAX | |||||||||||||||||
Mfr: FM200AAXXX TTI: 1618011-2 TE Connectivity / Kilovac Availability: 35In StockIndustrial Relays FM200AAXXX | 35In Stock | Power Relay | 48 VDC | FM200 | Each | FM200AAXXX | |||||||||||||||||
0In Stock | Panel Mount | DPST (2 Form X) | 24 VDC | 18 Ohms | 650 mA | FM200 | 106.7 mm | 95.8 mm | 95.8 mm | Each |