FCB-5 - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/1-024M TTI: 3-1617758-3 TE Connectivity / CII Availability: 22In StockIndustrial Relays FCB-205-0124M | 22In Stock | Power Relays | 56 mA | 28 VDC | Silver Cadmium | FCB-5 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0124M |