FCB-405 - Industrial Relays
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/6-022M TTI: M83536/6-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0622M 8-1617760-3 | ||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0621M 8-1617760-1 | |||||
Mfr: M83536/6-024M TTI: M83536/6-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-024M | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0624M 8-1617760-5 | ||||
Mfr: M83536/6-017M TTI: M83536/6-017M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-017M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0617M 7-1617760-7 | ||||
Mfr: M83536/6-020M TTI: M83536/6-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0620M 8-1617760-0 | ||||
0In Stock | Industrial Relays | FCB-405 | Each | 1617761-7 | |||||||||||||||||||
Not Available Online | FCB-405 | 8-1617783-2 | |||||||||||||||||||||
Not Available Online | FCB-405 | ||||||||||||||||||||||
Not Available Online | FCB-405 | ||||||||||||||||||||||
Not Available Online | FCB-405 | ||||||||||||||||||||||
Not Available Online | FCB-405 | ||||||||||||||||||||||
Not Available Online | FCB-405 | ||||||||||||||||||||||
Not Available Online | FCB-405 | 7-1617816-3 |