FCB-205 - Industrial Relays
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/1-022M TTI: M83536/1-022M TE Connectivity / Raychem Availability: 633In StockIndustrial Relays M83536/1-022M | 633In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0122M 3-1617758-0 | ||||
Mfr: M83536/2-021M TTI: 4-1617758-6 TE Connectivity / CII Availability: 86In StockIndustrial Relays FCB-205-0221M | 86In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0221M | |||
Mfr: M83536/2-019M TTI: M83536/2-019M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 20.57 mm | 16.26 mm | Each | FCB-205-0219M 4-1617758-4 | |||
Mfr: M83536/2-024M TTI: M83536/2-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0224M 5-1617758-0 | ||||
Mfr: M83536/2-028M TTI: M83536/2-028M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays RELAY DPDT 5A 48VDC HERM | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0228M 5-1617758-4 | ||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0224L 4-1617758-9 | ||||
Mfr: M83536/2-026M TTI: M83536/2-026M TE Connectivity / CII Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0226M 5-1617758-2 | ||||
Mfr: M83536/2-027M TTI: M83536/2-027M TE Connectivity / AMP Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0227M 5-1617758-3 | ||||
Mfr: M83536/1-026M TTI: M83536/1-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0126M 3-1617758-6 | ||||
Mfr: M83536/2-021M TTI: M83536/2-021M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays ES2050401BGM | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0221M 4-1617758-6 | |||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0222M 4-1617758-7 | ||||
Mfr: FCB-205-0108M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/1-008M | 0In Stock | Power Relays | FCB-205 | M83536/1-008M 7-1617784-5 | |||||||||||||||||||
Mfr: FCB-205-0101M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/1-001M | 0In Stock | Power Relays | FCB-205 | M83536/1-001M 6-1617784-2 | |||||||||||||||||||
Mfr: FCB-205-0122M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/1-022M | 0In Stock | Power Relays | FCB-205 | 3-1617758-0 | |||||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays | 0In Stock | FCB-205 | 6-1617777-3 | ||||||||||||||||||||
0In Stock | FCB-205 | 8-1617758-7 | |||||||||||||||||||||
Mfr: FCB-205-0215M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/2-015M | 0In Stock | Power Relays | FCB-205 | M83536/2-015M 4-1617758-2 | |||||||||||||||||||
Mfr: FCB-205-0118M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/1-018M | 0In Stock | Power Relays | FCB-205 | M83536/1-018M 9-1617784-4 | |||||||||||||||||||
Mfr: FCB-205-BY4 TTI: 7-1617758-5 TE Connectivity / CII Availability: 0In StockIndustrial Relays FCB-205-BY4 | 0In Stock | Power Relays | 56 mA | Silver Cadmium | FCB-205 | Each | FCB-205-BY4 |