FCA 410 - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/15-020M TTI: 1617754-1 TE Connectivity / CII Availability: 50In StockIndustrial Relays FCA-410-1520M | 50In Stock | Military / Aerospace Relays | General Purpose Relay | 290 Ohms | 28 VDC | Silver Cadmium | FCA 410 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-410-1520M | |||||||||||
Mfr: FCA-410-532 TTI: 1-1617792-6 TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-532 RELAY, MID RANGE | 0In Stock | Through Hole | Military / Aerospace Relays | 10 A | 12 VDC | 80 Ohms | 150 mA | 28 VDC | Silver Cadmium | FCA 410 | Each |