DEK-REL - Industrial Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | DEK-REL | 80 mm | 6.2 mm | 80 mm | Each | DEK-REL-G24/21 DEKRELG2421 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 6.5 mA | 125 VAC, 250 VDC | Silver Nickel (AgNi) | DEK-REL | 56 mm | 6.2 mm | 80 mm | Each | DEK-REL-_24/I/1 DEKREL24I1 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 6.5 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 80 mm | 6.2 mm | 80 mm | Each | DEK-REL-_24/O/1 DEKREL24O1 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 24 VAC | 6.5 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 56 mm | 6.2 mm | 80 mm | Each | DEK-REL-_24/1/AKT DEKREL241AKT | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 3 A | Screw | Non-Latching | 5 VAC, 5 VDC | 23 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 56 mm | 6.2 mm | 80 mm | Each | DEK-REL-__5/I/1 DEKREL5I1 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 5 VAC, 5 VDC | 23 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 6.2 mm | 80 mm | DEK-REL-__5/O/1 DEKREL5O1 | ||||||||
0In Stock | DIN Rail | Relay Modules | Sensor | DEK-REL | 6.2 mm | 80 mm | DEK-REL-_24/1/SEN DEKREL241SEN | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 3 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 114.5 mm | 6.2 mm | 80 mm | DEK-REL-_24/1/S DEKREL241S |