M83536 - FCA 125 - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/36-005L TTI: 4-1617791-6 TE Connectivity Availability: 13In StockIndustrial Relays FCA-125-3605L | 13In Stock | Socket | Military / Aerospace Relays | Power Relay | 87.5 mA | 115 VAC | FCA 125 | Each | M83536/36-005L M83536 FCA-125-3605L | ||||||||||||||
Mfr: M83536/36-002L TTI: 4-1617791-3 TE Connectivity Availability: 8In StockIndustrial Relays FCA-125-3602L | 8In Stock | Military / Aerospace Relays | Power Relay | 87.5 mA | 115 VAC | FCA 125 | 43.64 mm | 13.34 mm | 28.65 mm | Each |