1393212-2Â - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T92S7A22-120 TTI: 1393212-2 TE Connectivity Availability: 3,298In Stock6,720 On Order Expected Industrial Relays T92S7A22-120 | 3,298In Stock6,720 On Order Expected | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 120 VAC | 950 Ohms | 15 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | T92-S7A22-120 T92S7A22-120 | ||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 6 VDC | 22 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 1-1393212-2 | |||||||
Not Available Online | T92S7D12-6 |