Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37702-1AN3620 TTI: 37702-1AN3620 Bussmann / Eaton Availability: 40In StockIndustrial Relays POWER FUSE MODULE | 40In Stock | Bulk | |||||||||||||||||||||
43In Stock200 On Order Expected | Power Relays | Vacuum Relay | Each | 1618222-8 | |||||||||||||||||||
27In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | Each | 3-1393139-9 | ||||||||||||||
2,290In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 120 VAC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-120UC/21 PLCRPT120UC21 | ||||
129In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | Each | ||||||||||||
34In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-120UC/21 PLCRSC120UC21 | ||||
20In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_12DC/21HC PLCRSC12DC21HC | ||||
937In Stock1,592 On Order Expected 24-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-24DC/21/EX | ||||
1In Stock | Power Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Non-Latching | 28 VDC | 160 Ohms | Silver Cadmium Oxide (AgCdO) | 38.89 mm | 37.211 mm | 61.214 mm | Each | FC-325-8 | |||||||||
32In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 1 A | 12 VDC | Silver | 100 mm | 84 mm | 55.5 mm | Each | ||||||||||
1,590In Stock | Power Relays | Each | |||||||||||||||||||||
146In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24UC/21-21 PLCRSC24UC2121 | ||||
11In Stock | Each | K1008006 | |||||||||||||||||||||
Mfr: 37702-1BN4311 TTI: 37702-1BN4311 Bussmann / Eaton Availability: 295In StockIndustrial Relays POWER FUSE MODULE | 295In Stock | Kit | |||||||||||||||||||||
Mfr: 26-55-72-906 TTI: K1123882 TE Connectivity Availability: 200In StockIndustrial Relays RELAY 26-55-72-906 | 200In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | Stud | 300 mA | 28 VDC | Silver | |||||||||||||
41In Stock30 On Order Expected 17-Nov-26 | DIN Rail | Industrial Relays | Timer Relay | Push-In | 1 Form C (SPDT-NO, NC) | 6.3 A | Push-In | Non-Latching | 250 VAC | Nylon | IP20 | 86 mm | 6.2 mm | 80 mm | Each | ||||||||
3In Stock | Panel Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | Each | ||||||||||||||
Mfr: 29-121-02-12 TTI: K1126327 TE Connectivity Availability: 8In StockIndustrial Relays Relay 29-121-12 | 8In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 120 A | Screw | 28 VDC | 80 Ohms | 350 mA | 28 VDC | Silver | 116 mm | Each | |||||||||
Mfr: PRD-11AJ0-120 TTI: 2-1393127-0 TE Connectivity / P&B Availability: 31In StockIndustrial Relays PRD-11AJ0-120=PRD | 31In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AJ0-120 | |||||
6In Stock24 On Order Expected 30-Dec-26 | Bracket Mount | Power Relays | General Purpose Relay | Stud | SPST (1 Form A) | 200 A | 28 VDC | 120 Ohms | 300 mA | Silver | 100 mm | 62 mm | 51.5 mm | Each | |||||||||
Mfr: FCA-325-CX3 TTI: 5-1617753-9 TE Connectivity / DEUTSCH Availability: 1In StockLimited Supply Industrial Relays FCA-325-CX3 | 1In StockLimited Supply | Military / Aerospace Relays | 25 A | 290 Ohms | 96.6 mA | Silver Cadmium | Each | ||||||||||||||||
Mfr: 31-311-12-S TTI: K1136757 TE Connectivity Availability: 7In StockIndustrial Relays Relay 31-311-12-S | 7In Stock | Chassis Mount | Industrial Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 28 VDC | 86 mm | 62 mm | 55.5 mm | Each | |||||||||||
4In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-_24DC/_1-_1/ACT PLCRSC24DC11ACT | ||||
Mfr: 29-111-12A TTI: K1126415 TE Connectivity / Kissling Availability: 10In StockIndustrial Relays Relay 29-111-12A | 10In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 75 Ohms | 350 mA | 28 VDC | Silver | 100.5 mm | Each | |||||||||
75In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | Each |