Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Power Relays | High Capacity | Screw | SPST (1 Form A) | 80 A | Screw | Non-Latching | 24 VDC | 136 Ohms | 176 mA | 400 VDC | Copper | EP | 75.5 mm | 40 mm | 79 mm | Each | |||||
Mfr: FCA-325-CY9 TTI: FCA-325-CY9 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 115 VAC | 30 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 6-1617753-7 | ||||
0In Stock | Solenoid Relays | Continuous | Bulk | ||||||||||||||||||||
0In Stock | Solenoid Relays | Continuous | Plastic Body Continuous Duty SPST | Bulk | |||||||||||||||||||
Mfr: 460-15-100-SLD TTI: 460-15-100-SLD Littelfuse Availability: 0In StockIndustrial Relays 200-480VAC 8-00A 3PH PUMP PROTECTION | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | DPST (2 Form A) | 8 A | Screw | Non-Latching | 190 VAC to 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.93 mm | 88.9 mm | Bulk | |||||||
Mfr: 231-INSIDER-P TTI: 231-INSIDER-P Littelfuse Availability: 0In StockIndustrial Relays Single-Phase Pump Monitor | 0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Quick Connect | SPST (1 Form A) | 230 VAC | 231-INSIDER-P | Bulk | ||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 30 A | 100 VAC to 240 VAC | 51.3 mm | 38.1 mm | 76.7 mm | Bulk | ||||||||||||
Mfr: T9GV1L24-24 TTI: T9GV1L24-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV1L24-24 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | Each | 1558671-7 | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 75 mm | 12 mm | 75 mm | Each | EMG_12-REL/KSR-_24/1 EMG12RELKSR241 | ||||
0In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form A) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81A | 56.6 mm | 19.8 mm | 18.5 mm | Box | ||||||
Mfr: G9EJ-1-DC12 TTI: G9EJ-1-DC12 Aratas Availability: Not Available OnlineIndustrial Relays High Current #250Tab SPST-NO 12V 25A | Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ-1DC12 G9EJ112DC G9EJ1DC12BYOMR1 | ||||
Mfr: FCA-325-CX2 TTI: FCA-325-CX2 TE Connectivity Availability: 0In StockIndustrial Relays 3FormC (3PDT) 12VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 171.4 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 5-1617753-8 | |||
Mfr: FCA-125-34 TTI: FCA-125-34 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-125-34 | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 3-1617748-7 | |||||
Mfr: M83536/36-004L TTI: M83536/36-004L TE Connectivity Availability: 0In StockIndustrial Relays M83536/36-004L | 0In Stock | Military / Aerospace Relays | Each | 4-1617791-5 | |||||||||||||||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Each | 1617756-5 | |||||
Mfr: SE-704-0U-CC TTI: SE-704-0U-CC Littelfuse Availability: 0In StockIndustrial Relays SE-704-0UWithConform alCoating | 0In Stock | SMD/SMT | Protection Relays | Ground Fault | SPST (1 Form A), SPST (1 Form B) | 120 VAC, 240 VDC | 115 mm | 55 mm | 75 mm | Bulk | |||||||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 15 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 8 kVDC | Molybdenum (Mo) | GH4 | 33 mm | Box | |||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 80 mm | 6.2 mm | 80 mm | Each | PLC-RSC-_12DC/21AU PLCRSC12DC21AU | |||||
Mfr: AP50XB57 TTI: 2-1618007-7 TE Connectivity Availability: 0In StockIndustrial Relays RELAY VACUUM SPST-NO | 0In Stock | Panel Mount | 5 A | Stud | 28 VDC | 290 Ohms | 96.6 mA | 270 VDC | Each | ||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558661-3 | ||||||
Mfr: G7L2APCBDC24 TTI: G7L-2A-P-CB-DC24 Aratas Availability: 0In StockIndustrial Relays DPST 24VDC PCB N/O | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | Box | G7L2APCBDC24 | |||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Each | 5-1618274-5 | ||||||||||||||
0In StockLimited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | 1618256-9 | ||||||||
Mfr: HE2AN-Q-DC24V TTI: HE2AN-Q-DC24V Panasonic Industry Availability: 0In StockIndustrial Relays 25A 24VDC DPST NON-LATCHING | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 24 VDC | 300 Ohms | 80 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Each | ||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 600 VAC | PGR-3100 | 54 mm | 108 mm | 88.9 mm | Bulk |