Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K10P-11D55-110 TTI: K10P-11D55-110 TE Connectivity Availability: 498In StockIndustrial Relays DPDT PC MT 110VDC | 498In Stock | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 6-1393144-5 | |||||
Mfr: G7L2ABUBJCBDC24 TTI: G7L-2A-BUBJ-CB-DC24 Aratas Availability: 38In StockIndustrial Relays DPST-NO 24VDC | 38In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L2ABUBJCBDC24NC G7L-2A-BUB-J-CB-DC24 G7L2ABUBJCBDC24BYOER G7L-2A-BUBJ-CBDC24 G7L2ABUBJCBDC24BYOMI G7L2ABUBJCBDC24 | |||
Mfr: M83536/37-001L TTI: M83536/37-001L TE Connectivity Availability: 182In StockIndustrial Relays M83536/37-001L | 182In Stock | Military / Aerospace Relays | Each | 5-1617791-0 | |||||||||||||||||||
Mfr: T77S1D10-05 TTI: T77S1D10-05 TE Connectivity / Raychem Availability: 1,932In StockIndustrial Relays SPST-NO 10A 5VDC | 1,932In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1393194-7 | ||||||
15In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24UC/21 PLCRSC24UC21 | ||||
Mfr: T77V1D10-12 TTI: T77V1D10-12 TE Connectivity / P&B Availability: 795In StockIndustrial Relays 10 AMP 12VDC SPST NO | 795In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-9 | |||||
Mfr: MS27418-2D TTI: MS27418-2D TE Connectivity / DEUTSCH Availability: 1In StockIndustrial Relays FC-325-8 | 1In Stock | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Non-Latching | 28 VDC | 160 Ohms | Silver Cadmium Oxide (AgCdO) | 38.89 mm | 37.211 mm | 61.214 mm | Each | ||||||||||
Mfr: T9GS1L14-5 TTI: T9GS1L14-5 TE Connectivity / P&B Availability: 3,930In StockIndustrial Relays Relay | 3,930In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-1 | |||||
157In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | Screw | 300 mA | Silver | 59 mm | 62 mm | 46.5 mm | Each | K1012918 | |||||||||||
Mfr: T9AS1D12-22 TTI: T9AS1D12-22 TE Connectivity / P&B Availability: 40In StockIndustrial Relays SPST-NO 30A 22VDC POWER RELAY | 40In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 1-1393210-6 | ||||
4In StockLimited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | 1-1618256-5 | ||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 120 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-120AC/4X21 RIF2RPTLV120AC4X21 | ||||
1In Stock | Sensing Resistors | Ground Fault | ER-600VC | Bulk | |||||||||||||||||||
Mfr: T9GV1L14-5 TTI: T9GV1L14-5 TE Connectivity / P&B Availability: 5,090In StockIndustrial Relays T9GV1L14-5 | 5,090In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558661-1 | |||||
Mfr: HE2AN-Q-AC120V TTI: HE2AN-Q-AC120V Panasonic Industry Availability: 193In StockIndustrial Relays 20A 120VAC DPST TOP MOUNT | 193In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 120 VAC | 5.2 kOhms | 2.1 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Bulk | ||||
50In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 120 VAC | 8.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-120AC/21HC RELMR120AC21HC | ||||
1In Stock | Industrial Relays | PGR-8800 | Bulk | ||||||||||||||||||||
300In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 1-1393154-2 | ||||||
Mfr: 29-314-12-903 TTI: K1023465 TE Connectivity Availability: 478In StockIndustrial Relays Relay 29-314-12-903 | 478In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 100 mm | Each | ||||||||
Mfr: M6106/19-024 TTI: 3-1617748-0 TE Connectivity Availability: 25In StockLimited Supply Industrial Relays FCA-125-24 | 25In StockLimited Supply | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-125-24 | ||||||||||||||
653In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_12DC/21 PLCRSC12DC21 | ||||
69In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 12 VDC | 848 Ohms | 14 mA | 250 VAC, 250 VDC | Silver Tin | REL-MR | 15 mm | 5 mm | 28 mm | Bulk | REL-MR-_12DC/21 RELMR12DC21 | ||||
Mfr: HE2AN-S-DC24V TTI: HE2AN-S-DC24V Panasonic Industry Availability: 9In StockIndustrial Relays 20A 24VDC DPST SCREW | 9In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 24 VDC | 300 Ohms | 80 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 51 mm | 34 mm | 44.5 mm | Bulk | ||||
1In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 25 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G43C | 66.5 mm | Box | |||||||||
Mfr: K10P-11DT5-12 TTI: K10P-11DT5-12 TE Connectivity Availability: 27In StockIndustrial Relays DPDT MTG BRCKT 12VDC | 27In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Tray | 5-1393144-0 |