Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In StockLimited Supply | Panel Mount | Power Relays | Stud | 1 Form B (SPST-NC) | 10 A | Stud | 26.5 VDC | 10 kVDC | Each | 4-1618241-4 | |||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Ground Fault | Screw | 200 mA | Screw | Non-Latching | 240 VAC, 240 VDC | SE-601 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8.5 A | Push-In | Non-Latching | 24 VAC | 70 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-24AC/2X21 RIF2RPTLV24AC2X21 | ||||
Mfr: LSRU-115-UE-2 TTI: LSRU-115-UE-2 Littelfuse Availability: 0In StockIndustrial Relays LOADSENSOR/115V/25-1 00A/UC | 0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | ||||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Screw | Non-Latching | 26.5 VDC | 125 Ohms | 25 kVDC | Molybdenum (Mo) | G25 | 51.9 mm | Box | |||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | Solder Pots | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Box | |||||||
0In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPDT (1 Form C) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Box | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 5 VDC | 118.6 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | Each | UMK_22-REL_5/21 UMK22REL521 | |||||
0In Stock | Each | UM-8REL/SI/21/14/PLC_ASSY UM8RELSI2114PLCASSY | |||||||||||||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Each | 7-1415074-1 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 6-1419111-6 | ||||||
Mfr: T92P11D24-24 TTI: T92P11D24-24 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-6 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | Each | EMG_17-REL/KSR-_24/21 EMG17RELKSR2421 | ||||
Mfr: T77V1D10-05 TTI: T77V1D10-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 10A 5VDC MINI PCB RELAY | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 1-1393194-8 | |||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Turret | Non-Latching | 26.5 VDC | 75 Ohms | 70 kVDC | Molybdenum (Mo) | G71A | 50.3 mm | 50.8 mm | Box | |||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 40.7 mm | Box | |||||||
Mfr: T92S7D22-22 TTI: T92S7D22-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 1-1393212-6 | |||||
Mfr: T9AS5L12-24 TTI: 4-1393210-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS5L12-24=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S5L12-24 T9AS5L12-24 | ||||
Mfr: PRD-5AY0-120 TTI: PRD-5AY0-120 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT SCR TERM 120VAC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form C (SPDT-NO, NC) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1393128-5 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 1-1393154-7 | ||||||
Mfr: T9AS5D12-48 TTI: T9AS5D12-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 48VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-8 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Each | PLC-RSC-_24DC/_1/ACT PLCRSC24DC1ACT | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 2-1415075-1 | ||||
Mfr: M6106/19-017 TTI: M6106/19-017 TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays M6106/19-017 | 0In StockLimited Supply | Military / Aerospace Relays | FCA-125 | Each | FCA-125-17 2-1617748-3 |