Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL731-13-10 TTI: EL731-13-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,32-70VDC,ETHERNET,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: 29-011-12A TTI: 29-011-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-011-12A | 0In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 75 A | Screw | 28 VDC | 76 Ohms | 300 mA | 28 VDC | Silver | 82.5 mm | 62 mm | 50 mm | K1126416 | |||||||
Mfr: EL731-01-00 TTI: EL731-01-00 Littelfuse Availability: 0In StockIndustrial Relays 75-275V Devicenet Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
Mfr: EL731-14-00 TTI: EL731-14-00 Littelfuse Availability: 0In StockIndustrial Relays 32-70Vdc Modbus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Each | PT371024 | ||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 350 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-_24AC/21-21 RELMR24AC2121 | ||||
Mfr: PGR-4300-12 TTI: PGR-4300-12 Littelfuse Availability: 0In StockIndustrial Relays GENERATOR GF RELAY- 12VDCSUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 12 VDC | Bulk | |||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | Protection Relays | Current Monitor | TCS | Bulk | |||||||||||||||||||
0In Stock | Solenoid Relays | 24 | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | 350 | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 230 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 380 VAC to 480 VAC | 355 | 133.86 mm | 74.42 mm | Bulk | |||||||||||||
0In Stock | Protection Relays | Voltage Monitor | Bulk | ||||||||||||||||||||
Mfr: 460-200-SP TTI: 460-200-SP Littelfuse Availability: 0In StockIndustrial Relays 200-480VAC 2-90A 3PH PUMP PROTECTION | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 190 VAC to 240 VAC | IP20 | 460-200-SP | 59.69 mm | 52.93 mm | 88.9 mm | Bulk | |||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: 777-575-KW/HP-P2 TTI: 777-575-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays 3PH POWER MONITOR 500-600V | 0In Stock | SMD/SMT | Protection Relays | Motor and Pump Protection | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 500 VAC to 600 VAC | IP20 | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||
Mfr: 777-575-P2 TTI: 777-575-P2 Littelfuse Availability: 0In StockIndustrial Relays 3-PHASE ASE OLR REL./500-600V | 0In Stock | Protection Relays | Voltage Monitor | 777 | Bulk | ||||||||||||||||||
Mfr: 777-LR-KW/HP-P2 TTI: 777-LR-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays Surface Mount Kit | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 200 VAC to 480 VAC | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
Mfr: 777-MLR-KW/HP-P2 TTI: 777-MLR-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays ARC-FLASH RELAY UNIVERSAL SUPPLY | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 200 VAC to 480 VAC | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 100 VAC to 240 VAC | 777 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||||
Mfr: FPS-CTU-01-00 TTI: FPS-CTU-01-00 Littelfuse Availability: 0In StockIndustrial Relays FPSControlUnit | 0In Stock | FPS | Bulk |