Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-330HV-03-00 TTI: SE-330HV-03-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-03-01 TTI: SE-330HV-03-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV ETHERNET NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-04-01 TTI: SE-330HV-04-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-07-00 TTI: SE-330HV-07-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL DUAL | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC, 120 VDC | SE-325 | Bulk | |||||||||||||||
Mfr: SE-135-XGC-10 TTI: SE-135-XGC-10 Littelfuse Availability: 0In StockIndustrial Relays GF-GCMon DCsupply Ex t-GC | 0In Stock | Protection Relays | Ground Fault | 3 Form A (3PST-NO) | SE-135 | Bulk | |||||||||||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Screw | Non-Latching | 12 VDC | 30 Ohms | 25 kVDC | Molybdenum (Mo) | G25 | 51.9 mm | Box | |||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Box | ||||||||
Mfr: T9AS5D12-22 TTI: T9AS5D12-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 22VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 3-1393210-5 | ||||
Mfr: M83536/15-023L TTI: M83536/15-023L TE Connectivity Availability: Not Available OnlineIndustrial Relays E4100403ETL | Not Available Online | Military / Aerospace Relays | Each | 5-1617785-9 | |||||||||||||||||||
Mfr: M83536/16-018L TTI: M83536/16-018L TE Connectivity Availability: Not Available OnlineIndustrial Relays 1617786-4 | Not Available Online | Military / Aerospace Relays | Each | 1617786-4 | |||||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-230AC/21HC_AU RELMR230AC21HCAU | ||||
0In Stock | Chassis Mount | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 120 VAC | 120 VAC | SE-107 | 100 mm | 109 mm | 150 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 240 VAC | SE-107 | Bulk | ||||||||||||||||
Mfr: SE-701-0U-CC TTI: SE-701-0U-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-701 | Bulk | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VAC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-24AC/2X21AU RIF1RPTLV24AC2X21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-230AC/4X21 RIF2RPTLV230AC4X21 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 750 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24AC/21-21/MS RELMR24AC2121MS | |||
Mfr: LSRU-115-AL-3 TTI: LSRU-115-AL-3 Littelfuse Availability: 0In StockIndustrial Relays LOADSENSOR/115V/25-1 00A/UC | 0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | ||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-4 | ||||||
Mfr: SE-703-0D-02 TTI: SE-703-0D-02 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON 24VDC 2FORMC | 0In Stock | Panel Mount | Protection Relays | Ground Fault | DPDT (2 Form C) | 12 VDC to 24 VDC | SE-703 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 120 VAC | 17.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | Each | RIF-1-RPT-LV-120AC/1X21MS | |||
Mfr: SE-703-03-00 TTI: SE-703-03-00 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON 24VAC 2FORMC | 0In Stock | Panel Mount | Protection Relays | Ground Fault | DPDT (2 Form C) | 24 VAC | SE-703 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
Mfr: PRD-3DJ0-24 TTI: PRD-3DJ0-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 20A 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 8-1393127-9 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_12DC/21AU PLCRPT12DC21AU |