Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 100 VAC to 240 VAC | 77C-KW/HP | 129.54 mm | 99.06 mm | 78.74 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Volt Timer | AC700 | Bulk | |||||||||||||||||||
0In Stock | DIN Rail | Relay Modules | Screw | 70 A | Screw | 12 VDC | IP66 | Bulk | |||||||||||||||
Mfr: T9GV2L14-5 TTI: T9GV2L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 20 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558662-1 | |||||
Mfr: T9GV5L14-5 TTI: T9GV5L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558660-1 | |||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 30 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | Molybdenum (Mo) | G18 | 26.6 mm | 37.4 mm | Box | ||||||||
Mfr: HE2AN-Q-AC24V TTI: HE2AN-Q-AC24V Panasonic Industry Availability: 0In StockIndustrial Relays 20A 24VAC DPST TOP MOUNT | 0In Stock | Panel Mount | Power Relays | High Power | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | 300 Ohms | 74 mA | Silver Tin Oxide (AgSnO) | HE | Bulk | |||||||||
0In Stock | Protection Relays | Ground Fault | Bulk | ||||||||||||||||||||
Mfr: PGR-4700-240 TTI: PGR-4700-240 Littelfuse Availability: 0In StockIndustrial Relays SENSITIVE GF RELAY- 240V SUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 240 VDC | Bulk | |||||||||||||
Mfr: PGR-6100-240 TTI: PGR-6100-240 Littelfuse Availability: 0In StockIndustrial Relays MOTOR GF & INSULATION RELAY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 240 VAC | PGR-6100 | Bulk | ||||||||||||
0In Stock | ER-15KV | Bulk | |||||||||||||||||||||
Mfr: EL731-12-00 TTI: EL731-12-00 Littelfuse Availability: 0In StockIndustrial Relays 32-70Vdc Profibus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
Mfr: EL731-23-00 TTI: EL731-23-00 Littelfuse Availability: 0In StockIndustrial Relays 9-36Vdc Ethernet Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
0In Stock | Solenoid Relays | Continuous | Bulk | ||||||||||||||||||||
0In Stock | Solenoid Relays | 24 | Bulk | ||||||||||||||||||||
Mfr: 111-INSIDER-P TTI: 111-INSIDER-P Littelfuse Availability: 0In StockIndustrial Relays 95-120VAC 50/60Hz 5W 3PH V MON RELAY | 0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Quick Connect | SPST (1 Form A) | 115 VAC | 231-INSIDER-P | Bulk | ||||||||||||||
Mfr: EL731-02-10 TTI: EL731-02-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,75-275V,PROFIBUS,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: EL731-03-10 TTI: EL731-03-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,75-275V,ETHERNET,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: EL731-12-10 TTI: EL731-12-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,32-70VDC,PROFIBUS,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: EL731-22-10 TTI: EL731-22-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,9-36VDC,PROFIBUS,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | LSR-XXX | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | |||||||||||
Mfr: 601-CS-D-P1 TTI: 601-CS-D-P1 Littelfuse Availability: 0In StockIndustrial Relays 100-240VAC 1-9A SPDT 1PH V MON RELAY | 0In Stock | 601-CS-D-P1 | Bulk | ||||||||||||||||||||
Mfr: 201-200-SP-DPDT TTI: 201-200-SP-DPDT Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXX-SP-DPDT | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
Mfr: 202-575-RP TTI: 202-575-RP Littelfuse Availability: 0In StockIndustrial Relays 190-240VAC 50/60Hz 6W 1P VMON RELAY MAN | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 475 VAC to 600 VAC | 202 | 35.56 mm | 63.5 mm | 63.5 mm | Bulk |