Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-230AC/4X21 RIF2RPTLV230AC4X21 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 750 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24AC/21-21/MS RELMR24AC2121MS | |||
Mfr: LSRU-115-AL-3 TTI: LSRU-115-AL-3 Littelfuse Availability: 0In StockIndustrial Relays LOADSENSOR/115V/25-1 00A/UC | 0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | ||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-4 | ||||||
Mfr: SE-703-0D-02 TTI: SE-703-0D-02 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON 24VDC 2FORMC | 0In Stock | Panel Mount | Protection Relays | Ground Fault | DPDT (2 Form C) | 12 VDC to 24 VDC | SE-703 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 120 VAC | 17.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | Each | RIF-1-RPT-LV-120AC/1X21MS | |||
Mfr: SE-703-03-00 TTI: SE-703-03-00 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON 24VAC 2FORMC | 0In Stock | Panel Mount | Protection Relays | Ground Fault | DPDT (2 Form C) | 24 VAC | SE-703 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
Mfr: PRD-3DJ0-24 TTI: PRD-3DJ0-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 20A 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 8-1393127-9 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_12DC/21AU PLCRPT12DC21AU | ||||
0In Stock | Panel Mount | Protection Accessory | RM2000 | Bulk | |||||||||||||||||||
Mfr: NGRM-ENC-201-20 TTI: NGRM-ENC-201-20 Littelfuse Availability: 0In StockIndustrial Relays PMTNOSE-330SWMTR | 0In Stock | Protection Relays | NGR Monitor | IP65 | 1.492 ft | 1.333 ft | 10.4 in | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 230 VAC | 102A | 133.9 mm | 74.4 mm | 74.9 mm | Bulk | |||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
Mfr: 460-100-SP TTI: 460-100-SP Littelfuse Availability: 0In StockIndustrial Relays 500-600V 1-800A SPDT 3PH V MON RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 95 VAC to 120 VAC | 460-200-SP | 59.69 mm | 52.93 mm | 88.9 mm | Bulk | |||||||||||
Mfr: 201-100-SP-DPDT TTI: 201-100-SP-DPDT Littelfuse Availability: 0In StockIndustrial Relays 190-240VAC 50/60Hz 6W 1PH V MON RELAY | 0In Stock | Socket | 201-XXX-SP-DPDT | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 100 VAC to 240 VAC | 77C-KW/HP | 129.54 mm | 99.06 mm | 78.74 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Volt Timer | AC700 | Bulk | |||||||||||||||||||
0In Stock | DIN Rail | Relay Modules | Screw | 70 A | Screw | 12 VDC | IP66 | Bulk | |||||||||||||||
Mfr: T9GV2L14-5 TTI: T9GV2L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 20 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558662-1 | |||||
Mfr: T9GV5L14-5 TTI: T9GV5L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558660-1 | |||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 30 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | Molybdenum (Mo) | G18 | 26.6 mm | 37.4 mm | Box | ||||||||
Mfr: HE2AN-Q-AC24V TTI: HE2AN-Q-AC24V Panasonic Industry Availability: 0In StockIndustrial Relays 20A 24VAC DPST TOP MOUNT | 0In Stock | Panel Mount | Power Relays | High Power | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | 300 Ohms | 74 mA | Silver Tin Oxide (AgSnO) | HE | Bulk | |||||||||
0In Stock | Protection Relays | Ground Fault | Bulk | ||||||||||||||||||||
Mfr: PGR-4700-240 TTI: PGR-4700-240 Littelfuse Availability: 0In StockIndustrial Relays SENSITIVE GF RELAY- 240V SUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 240 VDC | Bulk |