Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL731-24-00 TTI: EL731-24-00 Littelfuse Availability: 0In StockIndustrial Relays 9-36Vdc Modbus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
Mfr: FPU-32-00-00 TTI: FPU-32-00-00 Littelfuse Availability: 0In StockIndustrial Relays FEEDER PROTEC UNIT | 0In Stock | FPU-32 | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
Mfr: EL731-14-10 TTI: EL731-14-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,32-70VDC,MODBUS,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Under-Voltage Relay | Quick Connect | 1 Form C (SPDT-NO, NC) | 264 VAC | KVM | 50.8 mm | 30.7 mm | 50.8 mm | Bulk | ||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 500 VAC to 600 VAC | 601 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||||
Mfr: 777-HVR-KW/HP-P2 TTI: 777-HVR-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays Device Net Interface | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 340 VAC to 480 VAC | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
Mfr: PC-102CICI-LT TTI: PC-102CICI-LT Littelfuse Availability: 0In StockIndustrial Relays 2-CHANNELLEAK/TEMPDE TECTOR/1 | 0In Stock | DIN Rail | Protection Relays | Seal-Leak and Over-Temperature Detector | Screw | DPDT (2 Form C) | 5 A | PC-102 | 88.9 mm | 52.93 mm | 59.69 mm | Bulk | |||||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 250 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 250 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||||
0In Stock | Protection Relays | Voltage Monitor | PLS | Bulk | |||||||||||||||||||
Mfr: RK-310R-01 TTI: RK-310R-01 Littelfuse Availability: 0In StockIndustrial Relays RK-310R-01LEDREMOTEK ITREDC/WLBL#1 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 202-200-SP-NHV TTI: 202-200-SP-NHV Littelfuse Availability: 0In StockIndustrial Relays 190-240VAC 50/60Hz 6W 1PH V MON RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 202-200-SP | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 95 VAC to 120 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
Mfr: AC700-HW-01 TTI: AC700-HW-01 Littelfuse Availability: 0In StockIndustrial Relays 9-110VDC QC UNIV. DC VOLT TIMER | 0In Stock | Panel Mount | Volt Timer | AC700 | Bulk | ||||||||||||||||||
Mfr: AR120A-3095 TTI: AR120A-3095 Littelfuse Availability: 0In StockIndustrial Relays 150:5 1inW FOOTED | 0In Stock | Power Relays | Alternating Controller | ARP | Bulk | ||||||||||||||||||
0In Stock | TCSA | Bulk | |||||||||||||||||||||
Mfr: 1-2071556-1 TTI: 1-2071556-1 TE Connectivity Availability: 0In StockIndustrial Relays OJS-SS-105HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 5 VDC | 56 Ohms | 40 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | Tray | ||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 5 A | Stud | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81B | 78.7 mm | 22.3 mm | 33.8 mm | Box | ||||||||
Mfr: T9GV1L24-12 TTI: T9GV1L24-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV1L24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | Each | 1558671-3 |