Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-703-0T-00 TTI: SE-703-0T-00 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON 32-70VDC FS | 0In Stock | Protection Relays | SE-703 | 2.2 mm | 3 mm | Bulk | |||||||||||||||||
Mfr: SE-703-0T-02 TTI: SE-703-0T-02 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON 32-70VDC | 0In Stock | Panel Mount | Protection Relays | Ground Fault | DPDT (2 Form C) | 48 VDC | SE-703 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Each | 2-1618241-0 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Each | 5-1618241-6 | ||||||||
Mfr: FCA-210-CX3 TTI: FCA-210-CX3 TE Connectivity / Agastat Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-8 | |||||
Mfr: T92P7A24-240 TTI: T92P7A24-240 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-3 | |||||
Mfr: M83536/6-017M TTI: M83536/6-017M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-017M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0617M 7-1617760-7 | ||||
Mfr: M83536/6-020M TTI: M83536/6-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0620M 8-1617760-0 | ||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 1617756 | |||||
Mfr: AC700-CUA-00 TTI: AC700-CUA-00 Littelfuse Availability: 0In StockIndustrial Relays F/W MODULE ADAPTER Accessory for EL700 | 0In Stock | AC700 | Bulk | ||||||||||||||||||||
Mfr: EL731-24-00 TTI: EL731-24-00 Littelfuse Availability: 0In StockIndustrial Relays 9-36Vdc Modbus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
Mfr: FPU-32-00-00 TTI: FPU-32-00-00 Littelfuse Availability: 0In StockIndustrial Relays FEEDER PROTEC UNIT | 0In Stock | FPU-32 | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
Mfr: EL731-14-10 TTI: EL731-14-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,32-70VDC,MODBUS,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Under-Voltage Relay | Quick Connect | 1 Form C (SPDT-NO, NC) | 264 VAC | KVM | 50.8 mm | 30.7 mm | 50.8 mm | Bulk | ||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 500 VAC to 600 VAC | 601 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||||
Mfr: 777-HVR-KW/HP-P2 TTI: 777-HVR-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays Device Net Interface | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 340 VAC to 480 VAC | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
Mfr: PC-102CICI-LT TTI: PC-102CICI-LT Littelfuse Availability: 0In StockIndustrial Relays 2-CHANNELLEAK/TEMPDE TECTOR/1 | 0In Stock | DIN Rail | Protection Relays | Seal-Leak and Over-Temperature Detector | Screw | DPDT (2 Form C) | 5 A | PC-102 | 88.9 mm | 52.93 mm | 59.69 mm | Bulk | |||||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 250 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 250 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||||
0In Stock | Protection Relays | Voltage Monitor | PLS | Bulk | |||||||||||||||||||
Mfr: RK-310R-01 TTI: RK-310R-01 Littelfuse Availability: 0In StockIndustrial Relays RK-310R-01LEDREMOTEK ITREDC/WLBL#1 | 0In Stock | Bulk |