Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 120 VAC, 120 VDC | SE-105 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form B) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81B | 78.7 mm | 22.3 mm | 33.8 mm | Box | ||||||||
Mfr: T9AV1D22-48 TTI: T9AV1D22-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays 30A, 48VDC 1 Form A(NO) PCB MNT | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 20.4 mm | Each | 2-1423091-3 | ||||
Mfr: T9GV5L24-12 TTI: T9GV5L24-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | Each | 1558670-3 | ||||
Mfr: M83536/15-024L TTI: M83536/15-024L TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays FCA-410-1524L | Not Available Online | Military / Aerospace Relays | Each | 6-1617785-1 | |||||||||||||||||||
0In Stock | Plug In | Industrial Relays | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 29 mm | 12.7 mm | 29 mm | Each | REL-MR-120AC/21HC/MS RELMR120AC21HCMS | |||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 120 VAC | SE-100T | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC | SE-105 | Bulk | |||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-230AC/21HC RELMR230AC21HC | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-230AC/2X21 RIF1RPTLV230AC2X21 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | Each | REL-MR-BL-24DC/21HC/MS | |||||
Mfr: LSRU-115-OU-3 TTI: LSRU-115-OU-3 Littelfuse Availability: 0In StockIndustrial Relays LOADSENSOR/115V/25-1 00A/OC | 0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | ||||||||||
Mfr: SE-703-03-02 TTI: SE-703-03-02 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON 24VAC 2FORMC | 0In Stock | Panel Mount | Protection Relays | Ground Fault | DPDT (2 Form C) | 24 VAC | SE-703 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPST (1 Form A) | 30 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41A | 43.6 mm | Box | |||||||||
Mfr: M83536/32-003L TTI: E3250402BGL TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E3250402BGL=RELAY | 0In Stock | DRI | Bulk | ||||||||||||||||||||
Mfr: PGR-6101-120 TTI: PGR-6101-120 Littelfuse Availability: 0In StockIndustrial Relays GROUND FAULT INSULATION MONITOR | 0In Stock | Protection Relays | Ground Fault | PGR-6101 | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 265 VAC, 275 VDC | SE-135 | 132 mm | 99 mm | 213 mm | Bulk | |||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Bulk | ||||||||||||||||||
Mfr: EL731-24-10 TTI: EL731-24-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,9-36VDC,MODBUS,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ARP | Bulk | |||||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ARP | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | DPDT (2 Form C) | 10 A | Solder Tab | Non-Latching | 26.5 VDC | 250 Ohms | 8 kVDC | Molybdenum (Mo) | G12 | 30 mm | Box | |||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 30 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41C | 52.3 mm | Box | |||||||||
Mfr: T92P7A52-240 TTI: 1-1423008-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92P7A52240=REL ASSM | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 17 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | 54.2 mm | 36.3 mm | 51.1 mm | Each | T92P7A52-240 |