Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-330HV-08-01 TTI: SE-330HV-08-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL DUAL | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | ||||||||||||||||
Mfr: SE-330HV-05-00 TTI: SE-330HV-05-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-400 | Bulk | |||||||||||||||||||
Mfr: SE-704-03-CC TTI: SE-704-03-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | Bulk | ||||||||||||||||||||
0In Stock | Protection Relays | Bulk | |||||||||||||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Each | 6-1415075-1 | ||||
Mfr: T9GV2L14-12 TTI: T9GV2L14-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558662-3 | |||||
Mfr: SE-134C-XGC-10 TTI: SE-134C-XGC-10 Littelfuse Availability: 0In StockIndustrial Relays GF-GCMon DCsupply Ex t-GC | 0In Stock | Protection Relays | Ground Fault | 3 Form A (3PST-NO) | SE-134C | Bulk | |||||||||||||||||
Mfr: SE-330HV-28-00 TTI: SE-330HV-28-00 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALSCF BR61850K4NO | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-25-01 TTI: SE-330HV-25-01 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALSCF BRK4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: FCA-215-HX3 TTI: 4-1617810-3 TE Connectivity Availability: 0In StockIndustrial Relays FCA-215-HX3=DPDT 15A MID-RANGE RELAY | 0In Stock | Military / Aerospace Relays | DPDT (2 Form C) | 15 A | Non-Latching | 28 VDC | 320 Ohms | Silver Cadmium | Bulk | ||||||||||||||
Mfr: FCB-205-AY4 TTI: FCB-205-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-AY4 | 0In Stock | Industrial Relays | Each | 6-1617758-9 | |||||||||||||||||||
Mfr: T92P7D22-48 TTI: T92P7D22-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST-NO 40A 48VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 48 VDC | 1.39 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 7-1393211-2 | |||||
Mfr: FCA-215-AY4 TTI: FCA-215-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-215-AY4 MID RANGE RELAYS | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-215 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 3-1617752-7 | |||
Mfr: T9AS1L22-12 TTI: 2-1419104-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1L22-12=RELAY QC/PC SEAL P | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 12 VDC | 155 Ohms | 76 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S1L22-12 T9AS1L22-12 | |||
Mfr: M83536/6-024M TTI: M83536/6-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-024M | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-0624M 8-1617760-5 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form A (SPST-NO) | 30 A | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 46 mm | 1-1618239-8 | ||||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 24 VDC | SE-702 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 24 VDC | SE-704 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||
Mfr: LSRU-115-FC-1.5 TTI: LSRU-115-FC-1.5 Littelfuse Availability: 0In StockIndustrial Relays LOADSENSOR/115V/0-10 A/UCOC | 0In Stock | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | Each | ||||||
0In Stock | SE-325 | Bulk | |||||||||||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-701 | Bulk | |||||||||||||||||||
Mfr: PGR-3200-120 TTI: PGR-3200-120 Littelfuse Availability: 0In StockIndustrial Relays GF & INSULATION MONITOR - 120V | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | Bulk |