Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | High Voltage Relays | High Voltage | DPDT (2 Form C) | 10 A | Solder Tab | Non-Latching | 26.5 VDC | 250 Ohms | 8 kVDC | Molybdenum (Mo) | G12 | 30 mm | Box | |||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 30 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41C | 52.3 mm | Box | |||||||||
Mfr: T92P7A52-240 TTI: 1-1423008-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92P7A52240=REL ASSM | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 17 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | 54.2 mm | 36.3 mm | 51.1 mm | Each | T92P7A52-240 | |||||
Mfr: M83536/2-021M TTI: M83536/2-021M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays ES2050401BGM | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0221M 4-1617758-6 | |||
Mfr: AC700-CUA-03 TTI: AC700-CUA-03 Littelfuse Availability: 0In StockIndustrial Relays ETHERNET ADAPTER Accessory for EL700 | 0In Stock | AC700 | Bulk | ||||||||||||||||||||
Mfr: AC700-CUA-04 TTI: AC700-CUA-04 Littelfuse Availability: 0In StockIndustrial Relays MODBUS ADAPTER Accessory for EL700 | 0In Stock | AC700 | Bulk | ||||||||||||||||||||
Mfr: EL731-03-00 TTI: EL731-03-00 Littelfuse Availability: 0In StockIndustrial Relays 75-275V Ethernet Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
Mfr: EL731-04-00 TTI: EL731-04-00 Littelfuse Availability: 0In StockIndustrial Relays 75-275V Modbus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
Mfr: EL731-10-00 TTI: EL731-10-00 Littelfuse Availability: 0In StockIndustrial Relays 32-70V No comm Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
0In Stock | Sensing Resistors | Ground Fault | ER-25KV | Bulk | |||||||||||||||||||
Mfr: M83536/6-021L TTI: M83536/6-021L TE Connectivity Availability: 0In StockIndustrial Relays M83536/6-021L | 0In Stock | Each | 6-1617787-1 | ||||||||||||||||||||
0In Stock | Solenoid Relays | 24 | Bulk | ||||||||||||||||||||
Mfr: NGRM-ENC-230-00 TTI: NGRM-ENC-230-00 Littelfuse Availability: 0In StockIndustrial Relays SMTNOSE-330DUALRJ45 | 0In Stock | Protection Relays | NGR Monitor | IP65 | 1.492 ft | 1.333 ft | 10.4 in | Bulk | |||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
Mfr: EL731-10-10 TTI: EL731-10-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC EL731-10-10 32-70VDC | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: EL731-23-10 TTI: EL731-23-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,9-36VDC,ETHERNET,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: 460-575-14 TTI: 460-575-14 Littelfuse Availability: 0In StockIndustrial Relays 340-480VAC 2-800A SPDT 3PH V MON RELAY | 0In Stock | Protection Relays | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Under-Voltage Relay | Quick Connect | 1 Form C (SPDT-NO, NC) | 132 VAC | KVM | 50.8 mm | 30.7 mm | 50.8 mm | Bulk | ||||||||||||
Mfr: FPS-CTU-04-00 TTI: FPS-CTU-04-00 Littelfuse Availability: 0In StockIndustrial Relays FPSCONTROLUNITETHERN ET | 0In Stock | FPS | Bulk | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | Each | ||||||
0In Stock | CP-5 | Bulk | |||||||||||||||||||||
0In Stock | Protection Relays | PLM | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk |