Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Box | ||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Box | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Each | 6-1618241-1 | ||||||||
Mfr: FCA-325-BZ3 TTI: FCA-325-BZ3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-325-BZ3 | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 28 VDC | FCA-325 | Each | 4-1617753-9 | ||||||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk | ||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 380 VAC to 500 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 30 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | Molybdenum (Mo) | G8 | 26.6 mm | 37.4 mm | Box | ||||||||
Mfr: M83536/37-002L TTI: M83536/37-002L TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3702L | 0In Stock | Military / Aerospace Relays | Each | 5-1617791-1 | |||||||||||||||||||
0In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Kit | ||||||||||||||||||
Mfr: G9EA1BDC12 TTI: G9EA-1-B-DC12 Aratas Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 12V 60A/100 | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU | ||||
Mfr: FCA-325-CY2 TTI: FCA-325-CY2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Hook | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 12 VDC | FCA-325 | Each | 6-1617753-3 | |||||||||||
Mfr: PRD-5DY0-12 TTI: PRD-5DY0-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT SCR TERM 12VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form C (SPDT-NO, NC) | 25 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Tray | 1-1393128-6 | ||||
Mfr: T92P7D32-24 TTI: 7-1393211-4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P7D32-24=T92 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 71 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.1 mm | 34.5 mm | 26.4 mm | Each | T92P7D32-24 | |||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 500 VAC to 600 VAC | DLMH | 50 mm | 75 mm | 110 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 200 VAC to 480 VAC | DLMU | 50 mm | 75 mm | 110 mm | Bulk | |||||||||||||
Mfr: SE-703-0U-00 TTI: SE-703-0U-00 Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE MON UNIV. 2FORMC | 0In Stock | Panel Mount | Protection Relays | Ground Fault | DPDT (2 Form C) | 120 VAC/240 VAC/120 VDC/240 VDC | SE-703 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | ||||||||||||||||
Mfr: SE-330HV-23-00 TTI: SE-330HV-23-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC, 120 VDC | SE-107 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC, 120 VDC | SE-325 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | |||||||||||||||
Mfr: SE-330HV-04-00 TTI: SE-330HV-04-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-05-01 TTI: SE-330HV-05-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL ETHERNET | 0In Stock | SE-330HV | Bulk |