Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS1D12-5 TTI: 2-1393210-0 TE Connectivity / P&B Availability: 3,140In StockIndustrial Relays T9AS1D12-5 | 3,140In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 5 VDC | 25 Ohms | 200 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | |||||
Mfr: PRD-11AH0-120 TTI: PRD-11AH0-120 TE Connectivity / P&B Availability: 137In Stock700 On Order Expected 21-Dec-26 Industrial Relays DPDT SCR TERM 120VAC | 137In Stock700 On Order Expected 21-Dec-26 | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1-1393127-6 | ||||
578In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/_1 RIF0RPT24DC1 | ||||
Mfr: T9GS1L14-12 TTI: T9GS1L14-12 TE Connectivity / P&B Availability: 59,300In Stock42,000 On Order Expected Industrial Relays Relay | 59,300In Stock42,000 On Order Expected | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-3 | |||||
Mfr: FCA-325-BY3 TTI: FCA-325-BY3 TE Connectivity Availability: 12In Stock100 On Order Expected 24-Jun-27 Industrial Relays 3FormC (3PDT) 28VDC | 12In Stock100 On Order Expected 24-Jun-27 | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | FCA-325 | 1.718 in | 1.025 in | 1.01 in | Each | 4-1617753-6 | ||||||
146In Stock250 On Order Expected 07-Jan-27 | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | |||||||
Mfr: K10P-11D55-12 TTI: K10P-11D55-12 TE Connectivity Availability: 200In StockIndustrial Relays DPDT PCB TERM 12VDC | 200In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 6-1393144-6 | ||||
Mfr: K10P-11D15-12 TTI: K10P-11D15-12 TE Connectivity Availability: 1,555In StockIndustrial Relays DPDT SOCKET MT 12VDC | 1,555In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 5-1393144-5 | ||||||
Mfr: PRD-11AG0-120 TTI: PRD-11AG0-120 TE Connectivity / P&B Availability: 417In StockIndustrial Relays DPDT SCR TERM 120VAC | 417In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1393127-9 | ||||
192In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 120 Ohms | 300 mA | 28 VDC | Silver | 100 mm | 62 mm | 51.5 mm | Each | |||||||
448In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 11 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | |||||
420In Stock | Solenoid Relays | Continuous | 24 | Bulk | |||||||||||||||||||
15In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 200 VAC to 480 VAC | IP20 | PLMU11 | 45.2 mm | 60.7 mm | 81.3 mm | Each | ||||||||
Mfr: T92P7D52-24 TTI: 1423967-1 TE Connectivity / P&B Availability: 100In StockIndustrial Relays T92P7D52-24=T92 | 100In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Quick Connect | Non-Latching | 24 VDC | 350 Ohms | 70.8 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | IP67 | T92 | 54.2 mm | 36.3 mm | 51.1 mm | Each | T92P7D52-24 | ||
Mfr: K10P-11DT5-24 TTI: K10P-11DT5-24 TE Connectivity Availability: 100In StockIndustrial Relays DPDT MTG BRCKT 24VDC | 100In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Bulk | 5-1393144-1 | ||||||
Mfr: M83536/10-015M TTI: M83536/10-015M TE Connectivity Availability: 306In StockIndustrial Relays FCA-210-1015M | 306In Stock | Military / Aerospace Relays | DPDT (2 Form C) | Each | 1-1617749-2 | ||||||||||||||||||
Mfr: FCB-405-BZ4 TTI: FCB-405-BZ4 TE Connectivity / Raychem Availability: 37In StockLimited Supply Industrial Relays 4FormC (4PDT) 28VDC | 37In StockLimited Supply | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB | 0.81 in | 0.81 in | 0.64 in | Each | 1617761-3 | ||||
189In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Bulk | ||||||||||||||||||
80In Stock | Solenoid Relays | Continuous | Bulk | ||||||||||||||||||||
9In Stock10 On Order Expected 22-Feb-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 143 mm | 62 mm | 55.5 mm | Each | ||||||||
9In Stock10 On Order Expected 22-Feb-27 | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1013120 | |||||||
3In Stock | Industrial Relays | General Purpose Power Relay | SPST (1 Form X) | 1 kA | 18.5 Ohms | 2 A | 28 VDC | 170 mm | 107 mm | 163 mm | Each | ||||||||||||
4In Stock53 On Order Expected 19-Apr-27 | Chassis Mount | General Purpose Relay | SPST (1 Form A) | 300 A | 28 VDC | 62 Ohms | Silver | 100 mm | 84 mm | 55.5 mm | Each | ||||||||||||
24In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 800 mA | 12 VDC | Silver | ||||||||||||||
6,000In Stock12,210 On Order Expected | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21AU PLCRPT24DC21AU |