Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU | ||||
Mfr: FCA-325-CY2 TTI: FCA-325-CY2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Hook | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 12 VDC | FCA-325 | Each | 6-1617753-3 | |||||||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071507-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-112HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Tray | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_24UC/21 PLCRPT24UC21 | ||||
Mfr: T9AS1D12-15 TTI: 1-1393210-4 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1D12-15=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S1D12-15 T9AS1D12-15 | ||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24DC/21-21/MS RELMR24DC2121MS | ||||
0In Stock | Chassis Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 240 VAC | 190 VAC to 480 VAC | 102A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||
Mfr: 37702-2AA0022 TTI: 37702-2AA0022 Bussmann / Eaton Availability: 0In StockIndustrial Relays POWER RELAY MODULE 70A 2 FUSE | 0In Stock | DIN Rail | Relay Modules | Power Relay | Screw | 70 A | Screw | 12 VDC | IP66 | Bulk | |||||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 200 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021599 | |||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 50 A | Screw | Non-Latching | 115 VDC | 3.5 kOhms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 40.7 mm | Box | ||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41A | 43.6 mm | Box | ||||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Each | K1060259 | ||||||||||||||
0In Stock | Each | K1014846 | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 54 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | Each | UMK_22-REL_12/21 UMK22REL1221 | |||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Box | ||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Box | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Each | 6-1618241-1 | ||||||||
Mfr: FCA-325-BZ3 TTI: FCA-325-BZ3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-325-BZ3 | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 28 VDC | FCA-325 | Each | 4-1617753-9 | ||||||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk | ||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 380 VAC to 500 VAC | PLR | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 120 Ohms | 300 mA | 28 VDC | Silver | 100 mm | 50 mm | 60 mm | Each | |||||||
Mfr: FCB-205-BY4 TTI: FCB-205-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-BY4 | 0In Stock | Panel Mount | Power Relays | Polarized | Solder Pin | DPDT (2 Form C) | Solder Lug | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | Each | 7-1617758-5 | |||||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 50 A | Screw | Non-Latching | 12 VDC | 60 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Box | ||||||||
Mfr: T92HP7D1X-12 TTI: 6-1423008-6 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92HP7D1X-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (CO) | 50 A | Non-Latching | 12 VDC | 86 Ohms | 140 mA | 600 VAC | Silver Alloy (Ag) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Tray |