Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS27418-1B TTI: 4-1617806-1 TE Connectivity / Raychem Availability: 0In StockLimited Supply Industrial Relays FC-325-2 | 0In StockLimited Supply | Power Relays | Each | FC-325-2 | |||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 116 mm | Each | |||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | 100 mm | 84 mm | 55.5 mm | |||||||||||
Mfr: M83536/16-023L TTI: M83536/16-023L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays ES4100403ETL=RELAY | 0In Stock | Military / Aerospace Relays | Each | ES4100403ETL | |||||||||||||||||||
0In Stock1 On Order Expected 18-Jan-27 | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | Screw | 400 mA | 28 VDC | Silver | Each | |||||||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | ||||||||||||||
0In Stock307 On Order Expected | Power Relays | Each | 8-1618278-2 | ||||||||||||||||||||
Mfr: T92S11A22-208 TTI: T92S11A22-208 TE Connectivity / P&B Availability: 0In Stock120 On Order Expected 04-Mar-27 Industrial Relays DPDT 30A 208VAC SEAL PWR PCB/PNL MNT RLY | 0In Stock120 On Order Expected 04-Mar-27 | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 208 VAC | 2.841 kOhms | 19.2 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 8-1393211-5 | ||||
Mfr: K43C-05 TTI: 5-1618398-9 TE Connectivity / Raychem Availability: 0In Stock3,505 On Order Expected Industrial Relays K43C05= RELAY VACUUM SPDT | 0In Stock3,505 On Order Expected | Power Relays | Vacuum Relay | Each | |||||||||||||||||||
0In Stock10 On Order Expected 18-Mar-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 80 mm | 62 mm | 50 mm | Each | ||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 6 A | Solder Pin | Non-Latching | 24 VDC | 29 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 25.5 mm | 12.6 mm | 29 mm | Bulk | ||||||
Mfr: M6106/19-011 TTI: 1-1617748-7 TE Connectivity Availability: 0In Stock181 On Order Expected 04-Jun-27 Industrial Relays FCA-125-11 | 0In Stock181 On Order Expected 04-Jun-27 | Military / Aerospace Relays | General Purpose Relay | 25 A | Solder Pin | 320 Ohms | 87.5 mA | Silver Cadmium | FCA-125 | Each | FCA-125-11 | ||||||||||||
Mfr: K10P-11AT5-120 TTI: K10P-11AT5-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT FLANGE MNT 120V | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect Terminal | Non-Latching | 120 VAC | 3.9 kOhms | 11 mA | 120 VAC | Silver Tin Oxide Indium (AgSnOIn) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Tray | 3-1393144-3 | |||
0In Stock240 On Order Expected | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 10 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Each | PLC-RPT-_24DC/_1IC/ACT PLCRPT24DC1ICACT | ||||
Mfr: MS27418-2B TTI: 3-1617806-6 TE Connectivity Availability: 0In StockLimited Supply Industrial Relays FC-325-5 | 0In StockLimited Supply | Power Relays | Each | FC-325-5 | |||||||||||||||||||
Mfr: M83536/15-020L TTI: M83536/15-020L TE Connectivity Availability: 0In StockIndustrial Relays M83536/15-020L | 0In Stock | Military / Aerospace Relays | Each | 5-1617785-6 | |||||||||||||||||||
Mfr: M83536/16-022M TTI: 2-1617754-1 TE Connectivity / CII Availability: 0In Stock2,709 On Order Expected Limited Supply Industrial Relays FCA-410-1622M MID RANGE RELAYS | 0In Stock2,709 On Order Expected Limited Supply | Military / Aerospace Relays | 10 A | Plug Pin | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | Each | FCA-410-1622M | |||||||||||||
Mfr: M83536/2-023M TTI: 4-1617758-8 TE Connectivity / CII Availability: 0In Stock1,245 On Order Expected Industrial Relays FCB-205-0223M | 0In Stock1,245 On Order Expected | Flange Mount | Power Relays | Solder Hook | 6 Form C (6PDT-NO, NC) | Solder Hook | Non-Latching | 28 VDC | Each | FCB-205-0223M | |||||||||||||
Mfr: M83536/2-019M TTI: 4-1617758-4 TE Connectivity / CII Availability: 0In Stock1,368 On Order Expected Industrial Relays FCB-205-0219M | 0In Stock1,368 On Order Expected | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 32.51 mm | 20.57 mm | 16.26 mm | Each | FCB-205-0219M | ||||
Mfr: FCA-325-CY4 TTI: 6-1617753-5 TE Connectivity / CII Availability: 0In Stock419 On Order Expected Industrial Relays FCA-325-CY4 | 0In Stock419 On Order Expected | Military / Aerospace Relays | General Purpose Relay | 25 A | Solder Hook | 290 Ohms | 96.6 mA | 115 VAC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-325-CY4 | |||||||||
0In Stock | Industrial Relays | 18 A | Non-Latching | 335 Ohms | 79.1 mA | Each | HC-3 | ||||||||||||||||
Mfr: M83536/15-017M TTI: 1617754 TE Connectivity / CII Availability: 0In Stock108 On Order Expected 13-Sep-27 Industrial Relays FCA-410-1517M | 0In Stock108 On Order Expected 13-Sep-27 | Panel Mount | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-410-1517M | ||||||||||||||
Mfr: M83536/9-019M TTI: 9-1617748-2 TE Connectivity / CII Availability: 0In Stock213 On Order Expected 05-Jan-46 Industrial Relays FCA-210-0919M | 0In Stock213 On Order Expected 05-Jan-46 | Power Relays | 10 A | 320 Ohms | Each | FCA-210-0919M | |||||||||||||||||
Mfr: T77S1D10-12 TTI: 1393194-9 TE Connectivity Availability: 0In Stock3,027 On Order Expected 16-Jun-27 Industrial Relays T77S1D10-12 APP MINI PCB RELAY | 0In Stock3,027 On Order Expected 16-Jun-27 | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77-S1D1012 T77S1D10-12 | ||||||
0In Stock25 On Order Expected 17-Dec-26 | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | Screw | 300 mA | 28 VDC | Silver | Each |