G9EA - Industrial Relays
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | G9EA | ||||||||||||||||||||||
Mfr: G9EA-1 DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 48V 60A/100A | Not Available Online | Power Relays | DC Power Relay | SPST (1 Form A) | 60 A | 48 VDC | 469.3 Ohms | 102 mA | 400 VDC | G9EA | G9EA1DC48NC G9EA1103D G9EA148DC 431318 G9EA1DC48 |
- 1
- 2