G62 - Industrial Relays
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | Wire Leads | Latching | 26.5 VDC | 180 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.45 mm | Bulk | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form B) | Wire Leads | Non-Latching | 12 VDC | 30 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Bulk | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form B) | Wire Leads | Non-Latching | 115 VDC | 2 kOhms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Bulk | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | Wire Leads | Non-Latching | 26.5 VDC | 125 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Bulk | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | Wire Leads | Non-Latching | 26.5 VDC | 125 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Bulk | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | Wire Leads | Non-Latching | 26.5 VDC | 125 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Bulk | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form B) | Wire Leads | Non-Latching | 12 VDC | 30 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Bulk | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form B) | Wire Leads | Non-Latching | 26.5 VDC | 125 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Bulk |
- 1
- 2