Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76In Stock100 On Order Expected 03-Dec-26 | Solenoid Relays | Continuous | 24 | 64 mm | Kit | ||||||||||||||||||
Mfr: T92S11D12-24 TTI: T92S11D12-24 TE Connectivity / P&B Availability: 3,180In StockIndustrial Relays DPDT PC MNT 24VDC | 3,180In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 9-1393211-0 | |||||
Mfr: PRD-11AH0-120 TTI: PRD-11AH0-120 TE Connectivity / P&B Availability: 137In Stock700 On Order Expected 21-Dec-26 Industrial Relays DPDT SCR TERM 120VAC | 137In Stock700 On Order Expected 21-Dec-26 | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1-1393127-6 | ||||
578In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/_1 RIF0RPT24DC1 | ||||
Mfr: T9GS1L14-12 TTI: T9GS1L14-12 TE Connectivity / P&B Availability: 59,300In Stock42,000 On Order Expected Industrial Relays Relay | 59,300In Stock42,000 On Order Expected | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-3 | |||||
Mfr: FCA-325-BY3 TTI: FCA-325-BY3 TE Connectivity Availability: 12In Stock100 On Order Expected 24-Jun-27 Industrial Relays 3FormC (3PDT) 28VDC | 12In Stock100 On Order Expected 24-Jun-27 | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | FCA-325 | 1.718 in | 1.025 in | 1.01 in | Each | 4-1617753-6 | ||||||
146In Stock250 On Order Expected 07-Jan-27 | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | |||||||
Mfr: K10P-11D55-12 TTI: K10P-11D55-12 TE Connectivity Availability: 200In StockIndustrial Relays DPDT PCB TERM 12VDC | 200In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 6-1393144-6 | ||||
Mfr: K10P-11D15-12 TTI: K10P-11D15-12 TE Connectivity Availability: 1,555In StockIndustrial Relays DPDT SOCKET MT 12VDC | 1,555In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 5-1393144-5 | ||||||
Mfr: PRD-11AG0-120 TTI: PRD-11AG0-120 TE Connectivity / P&B Availability: 417In StockIndustrial Relays DPDT SCR TERM 120VAC | 417In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1393127-9 | ||||
129In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 400 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021427 | |||||||
Mfr: T9AS1D22-24 TTI: T9AS1D22-24 TE Connectivity / P&B Availability: 14,985In StockIndustrial Relays SPST-NO PC MNT 24VDC | 14,985In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Tray | 2-1419104-1 | |||||
Mfr: FCA-325-BZ4 TTI: FCA-325-BZ4 TE Connectivity / CII Availability: 508In Stock1,385 On Order Expected Industrial Relays 28V 25A 3 Form C (3PDT) 3 CO | 508In Stock1,385 On Order Expected | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 5-1617753-0 | ||||
Mfr: M6106/19-018 TTI: 2-1617748-4 TE Connectivity Availability: 635In StockIndustrial Relays FCA-125-18 | 635In Stock | Military / Aerospace Relays | 25 A | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | FCA-125-18 | ||||||||||||||
Mfr: T9AS5D12-12 TTI: T9AS5D12-12 TE Connectivity / P&B Availability: 3,640In Stock9,790 On Order Expected 01-Dec-26 Industrial Relays SPDT PC MOUNT 12VDC | 3,640In Stock9,790 On Order Expected 01-Dec-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-3 | |||||
2In Stock60 On Order Expected 08-Dec-26 | Solenoid Relays | Motor Reversing | Bulk | ||||||||||||||||||||
Mfr: T92S11A22-240 TTI: T92S11A22-240 TE Connectivity Availability: 1,334In StockIndustrial Relays DPDT 30Amp Power PCB | 1,334In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 8-1393211-7 | |||||
Mfr: T9AS5D22-12 TTI: T9AS5D22-12 TE Connectivity / P&B Availability: 8,860In StockIndustrial Relays SPDT PC MOUNT 12VDC | 8,860In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1419104-3 | ||||
500In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 120 VAC | 8.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-120AC/21-21 RELMR120AC2121 | ||||
Mfr: T9AS1D12-5 TTI: 2-1393210-0 TE Connectivity / P&B Availability: 3,140In StockIndustrial Relays T9AS1D12-5 | 3,140In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 5 VDC | 25 Ohms | 200 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | |||||
Mfr: PRD-11DH0-24 TTI: PRD-11DH0-24 TE Connectivity / P&B Availability: 1,187In StockIndustrial Relays DPDT SCR TERM 24VDC | 1,187In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 4-1393127-9 | ||||
75In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | 55.5 mm | K1021410 | ||||||||
Mfr: T9AS1D22-12 TTI: T9AS1D22-12 TE Connectivity / P&B Availability: 2,900In StockIndustrial Relays SPST-NO PC MNT 12VDC | 2,900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 1-1419104-7 | |||||
Mfr: M83536/5-017M TTI: 6-1617760-3 TE Connectivity Availability: 169In StockLimited Supply Industrial Relays FCB-405-0517M | 169In StockLimited Supply | General Purpose Relay | 4PDT (4 Form C) | 5 A | Socket Pin | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Each | FCB-405-0517M | |||||||||||
Mfr: T92S11D12-12 TTI: T92S11D12-12 TE Connectivity Availability: 4,800In StockIndustrial Relays DPDT 30A 12VDC | 4,800In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Each | 8-1393211-9 |