Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-410-BZ4 TTI: FCA-410-BZ4 TE Connectivity Availability: 15In Stock114 On Order Expected Industrial Relays FCA-410-BZ4 | 15In Stock114 On Order Expected | Military / Aerospace Relays | FCA-410 | Bulk | 9-1617755-2 | ||||||||||||||||||
Mfr: T77V1D10-12 TTI: 1-1393194-9 TE Connectivity / P&B Availability: 795In StockIndustrial Relays T77V1D10-12 | 795In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77-V1D1012 T77V1D10-12 | ||||||
Mfr: T9AS5D12-5 TTI: 3-1393210-9 TE Connectivity / P&B Availability: 530In StockIndustrial Relays T9AS5D12-5 | 530In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5D12-5 T9AS5D12-5 | ||||||
Mfr: M83536/1-026M TTI: 3-1617758-6 TE Connectivity / CII Availability: 155In StockIndustrial Relays FCB-205-0126M | 155In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0126M | |||||
Mfr: M6106/19-017 TTI: 2-1617748-3 TE Connectivity / CII Availability: 0In Stock497 On Order Expected Industrial Relays FCA-125-17 | 0In Stock497 On Order Expected | Military / Aerospace Relays | 25 A | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-125-17 | |||||||||||
1,590In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 230 VAC | 19.465 kOhms | 240 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 29 mm | Each | ||||||||
Mfr: M83536/9-027M TTI: 1617749-3 TE Connectivity / CII Availability: 11In Stock240 On Order Expected Industrial Relays FCA-210-0927M | 11In Stock240 On Order Expected | Panel Mount | Power Relays | DPDT (2 Form C) | 10 A | Solder Pin | 320 Ohms | Silver Cadmium | Each | FCA-210-0927M | |||||||||||||
3,930In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPDT (1 Form C) | 30 A | Solder Pin | Non-Latching | 5 VDC | 28 Ohms | 179 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Each | ||||||
Mfr: T9AS5D22-24 TTI: 3-1419104-6 TE Connectivity Availability: 4,904In Stock5,000 On Order Expected 05-Feb-27 Industrial Relays T9AS5D22-24 | 4,904In Stock5,000 On Order Expected 05-Feb-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5D22-24 T9AS5D22-24 | |||||
157In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | 59 mm | 62 mm | 46.5 mm | Each | ||||||||||
Mfr: PRD-11AY0-240 TTI: 3-1393127-0 TE Connectivity / P&B Availability: 1In StockIndustrial Relays PRD-11AY0-240 | 1In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 240 VAC | 1.2 kOhms | 4.3 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AY0-240 | |||||
Mfr: FCA-325-BY2 TTI: 4-1617753-5 TE Connectivity / CII Availability: 45In StockIndustrial Relays FCA-325-BY2 MID RANGE RELAYS | 45In Stock | Military / Aerospace Relays | General Purpose Relay | 25 A | 70 Ohms | 171 mA | Silver Cadmium | Tray | FCA-325-BY2 | ||||||||||||||
Mfr: FCA-210-CX4 TTI: 9-1617751-9 TE Connectivity / CII Availability: 11In StockLimited Supply Industrial Relays FCA-210-CX4 | 11In StockLimited Supply | Military / Aerospace Relay | 10 A | 320 Ohms | Silver Cadmium | Each | FCA-210-CX4 | ||||||||||||||||
Mfr: T92P7A52-120 TTI: 1423008-8 TE Connectivity / P&B Availability: 376In StockIndustrial Relays T92P7A52-120 | 376In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 950 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | T92P7A52-120 | ||||||
38In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | |||||
Mfr: K10P-11DT5-24 TTI: 5-1393144-1 TE Connectivity Availability: 100In StockIndustrial Relays K10P-11DT5-24 | 100In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | 27.6 mm | 21.7 mm | 42.7 mm | Bulk | K10P-11DT5-24 | |||||||
Mfr: T92HP7D1X-24 TTI: T92HP7D1X-24 TE Connectivity Availability: 4In StockIndustrial Relays T92HP7D1X-24 | 4In Stock | Tray | |||||||||||||||||||||
Mfr: T9AS1D12-22 TTI: 1-1393210-6 TE Connectivity / P&B Availability: 40In StockIndustrial Relays T9AS1D12-22 | 40In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9AS1D12-22 | |||||
5In Stock | Through Hole | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Each | B434 | ||||||
Mfr: FCA-210-CX9 TTI: 1617752-2 TE Connectivity / CII Availability: 125In StockIndustrial Relays FCA-210-CX9 | 125In Stock | Military / Aerospace Relays | General Purpose Relay | 10 A | Solder Pin | 115 VAC | 320 Ohms | 30 mA | 115 VAC | Silver Cadmium | Each | FCA-210-CX9 | |||||||||||
Mfr: M83536/16-017L TTI: 1617786-3 TE Connectivity Availability: 2In StockIndustrial Relays FCA-410-1617L | 2In Stock | Panel Mount | Power Relays | Power Relay | Solder Pin | 4PDT (4 Form C) | 10 A | Solder Pin | 28 VDC | 290 Ohms | Silver Cadmium | Each | FCA-410-1617L | ||||||||||
Mfr: FCA-325-CX3 TTI: FCA-325-CX3 TE Connectivity Availability: 1In StockLimited Supply Industrial Relays FCA-325-CX3 MID RANGE RELAYS | 1In StockLimited Supply | Flange Mount | Military / Aerospace Relays | FCA-325 | Each | 5-1617753-9 | |||||||||||||||||
Mfr: G7EB1AEDC24BYOMZ TTI: G7EB-1A-E-DC24 Aratas Availability: 5In StockIndustrial Relays HEAVY DUTY AC RELAY | 5In Stock | Each | |||||||||||||||||||||
Mfr: T9GS1L24-24 TTI: 1558676-7 TE Connectivity Availability: 440In StockIndustrial Relays T9GS1L24-24 RELAY T9G | 440In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Each | |||||
TTI: G7L2ATUBJAC200/240 Aratas Availability: 940In StockIndustrial Relays G7L-2A-TUBJ AC200/240 BY OMI | 940In Stock | G7L | Each |